Potrebujete več?
Količina | |
---|---|
1+ | € 97,020 |
INFORMACIJE O IZDELKU
Pregled izdelka
TGR-10P-USB is a 10 port USB 3.0 industrial charge and sync hub. This range of industrial USB charger is safety-approved and highly reliable, meeting latest level VI energy efficiency legislation. This model has 10 ports, allowing for an office or classroom to charge and sync their device at the same time via the 1 amp outputs. USB 3.0 spec for ultra-fast data sync of up to 5Gbps. Suitable for a wide range of applications. This includes over voltage, short circuit, over charger, over temperature, overload, and steady voltage protection (six safety protection system). 62368-1 certified.
- Input voltage range from 220 to 240V AC (230V AC nominal), input frequency is 50Hz
- Output voltage is 5V DC, quality and reliability
- 10 ports x 1A max. fast charging (60W max) power
- Internal high quality power supply (supplied) powered by
- 1.5metres AC cord length (where supplied), USB type A DC connector
- Standard polarity, efficiency is 89%
- 10 ports x 1amp outputs, charge multiple device and sync data at the same time
- 100 to 240V AC input supplied complete with power cable
- Supplied complete with mounting brackets
- Dimension is 193 x 80.3 x 24.3mm, operating temperature range from 0°C to +40°C
Tehnični podatki
ITE
60W
1A
1A
5V
Fixed
Tiger Power Supplies - USB Charging Hubs
No SVHC (21-Jan-2025)
10 Output
5V
5V
USB A
1A
220V AC to 240V AC
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka