ECL25 Series AC / DC PCB Mount Power Supplies:
Št. najdenih izdelkov 13ECL25 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 51,920 5+ € 45,430 10+ € 37,640 50+ € 36,890 100+ € 36,130 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ € 72,390 5+ € 63,340 10+ € 52,480 50+ € 51,430 100+ € 50,380 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ € 38,890 5+ € 37,720 10+ € 36,560 50+ € 35,000 100+ € 32,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ € 53,820 5+ € 52,200 10+ € 50,590 50+ € 48,430 100+ € 45,210 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ € 72,390 5+ € 63,340 10+ € 52,480 50+ € 51,430 100+ € 50,380 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ € 51,920 5+ € 45,430 10+ € 37,640 50+ € 36,890 100+ € 36,130 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ € 38,890 5+ € 37,720 10+ € 36,560 50+ € 35,000 100+ € 32,670 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ € 38,610 5+ € 37,450 10+ € 36,290 50+ € 34,750 100+ € 32,570 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ € 52,180 | Najm.: 6 / Večkratnik: 6 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ € 52,180 | Najm.: 6 / Večkratnik: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ € 37,430 | Najm.: 6 / Večkratnik: 6 | ITE | 1 Output | 20W | 3.3VDC | 6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ € 52,180 | Najm.: 6 / Večkratnik: 6 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ € 37,430 | Najm.: 6 / Večkratnik: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series |