ECE05 Series AC / DC PCB Mount Power Supplies:
Št. najdenih izdelkov 8ECE05 Series AC / DC PCB Mount Power Supplies
The ECE05 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,280 5+ € 21,610 10+ € 20,940 50+ € 20,050 100+ € 18,720 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 22,280 5+ € 21,610 10+ € 20,940 50+ € 20,050 100+ € 18,720 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 22,280 5+ € 21,610 10+ € 20,940 50+ € 20,050 100+ € 18,720 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 24VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 22,280 5+ € 21,610 10+ € 20,940 50+ € 20,050 100+ € 18,720 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 3.3VDC | 1.51A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 24,340 5+ € 23,060 10+ € 21,200 50+ € 20,540 100+ € 19,620 | Najm.: 1 / Večkratnik: 1 | ITE & Medical | 1 Output | 5W | 5VDC | 1A | Fixed | - | 85V AC to 264V AC | - | 23.9mm | 15.5mm | 23.9mm | ECE05 Series | |||||
Each | 1+ € 22,280 5+ € 21,610 10+ € 20,940 50+ € 20,050 100+ € 18,720 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 48VDC | 100mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 15,860 5+ € 15,390 10+ € 14,910 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 9VDC | 550mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ € 32,380 5+ € 28,340 10+ € 23,480 50+ € 21,050 100+ € 20,630 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 5W | 15VDC | 330mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series |