NeoPower Series AC / DC Modular Power Supplies:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Slots / Outputs
Output Power Max
Cooling Option
Power Supply Output Type
Output Voltage Min
Output Voltage Max
Output Current Max
Input Voltage Type
Input Voltage VAC
Power Supply Mounting
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731290 | ARTESYN / ADVANCED ENERGY | Each | 1+ € 249,900 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 4.8V | 28.8V | 20.8A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731289 | ARTESYN / ADVANCED ENERGY | Each | 1+ € 249,900 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 3V | 18V | 33.3A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731287 | ARTESYN / ADVANCED ENERGY | Each | 1+ € 249,900 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Medical | 1Outputs | 280W | Fan | Adjustable | 1V | 6V | 56A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731288 | ARTESYN / ADVANCED ENERGY | Each | 1+ € 249,900 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 2.4V | 14.4V | 41.6A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731291 | ARTESYN / ADVANCED ENERGY | Each | 1+ € 249,900 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 9.6V | 57.6V | 10.4A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series |