VET Series AC / DC External Plug In Adaptor Power Supplies:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,460 5+ € 18,760 10+ € 18,100 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 36W | 12VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 14,960 5+ € 14,410 10+ € 13,910 50+ € 13,210 100+ € 12,580 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 15VDC | 1.6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 18,000 5+ € 17,340 10+ € 16,730 50+ € 15,900 100+ € 15,140 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 30W | 18VDC | 1.67A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 13,250 5+ € 12,990 10+ € 12,720 50+ € 12,460 100+ € 12,190 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 17,780 5+ € 17,250 10+ € 16,720 20+ € 16,190 50+ € 15,660 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 30W | 12VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 16,650 5+ € 16,170 10+ € 15,680 20+ € 15,050 50+ € 14,180 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 36W | 18VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 16,020 5+ € 15,070 10+ € 14,520 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 12VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 | |||||
Each | 1+ € 16,780 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 36W | 24VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | 90V | Fixed | 264V | 90V AC to 264V AC | VET Series | IEC 60320 C8 |