AC / DC Enclosed Power Supplies:
Št. najdenih izdelkov 3502GWS Series AC / DC Enclosed Power Supplies
With two power ratings - 250W convection cooled and 500W with internal fan - the GWS series offers output voltages from 12 to 48V. The series uses innovative design techniques to combine high efficiency, high power density and low standby power with the confidence of a 5-year warranty. Both power levels offer a 5V standby voltage, remote on/off and a DC good signal as standard.
- Standby Power Draw less than 0.5 Watt
- Average efficiency ratings are 92.7% for the 250W and 90.3% for the 500W
- ErP Compliant
- 41 mm height (1U compatible)
- Convection cooled
- 5V / 300mA Aux Supply
- Output Remote Programming
- Down to 25% Load: Class C Harmonics (IEC 61000-3-2)
- Easier System Integration
- Applications: Test & Measurement,industrial, Factory Automation, Communications, LED, Broadcast
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Output Current - Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 81,240 5+ € 74,740 10+ € 71,230 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 51.6W | - | 12VDC | 4.3A | - | - | - | - | - | 85V | - | 265V | 85V AC to 265V AC | Adjustable, Fixed | HWS-A Series | |||||
Each | 1+ € 323,110 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 400W | - | 12VDC | 33.3A | - | - | - | - | - | - | - | - | 90V AC to 264V AC | Adjustable, Fixed | ABC401 Series | |||||
Each | 1+ € 72,390 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 200W | - | 5VDC | 40A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | TXLN 200 Series | |||||
Each | 1+ € 144,440 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 600W | - | 7.5VDC | 80A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRPG-600 Series | |||||
Each | 1+ € 96,230 | Najm.: 1 / Večkratnik: 1 | ITE | - | 4Outputs | 152W | - | 5VDC | 10A | 3.3VDC | 10A | 15VDC | 4A | -15V | - | 600mA | - | 90V AC to 264V AC | Adjustable, Fixed | QP-150 Series | |||||
Each | 1+ € 131,160 5+ € 127,220 10+ € 123,290 | Najm.: 1 / Večkratnik: 1 | Medical | - | 1Outputs | 310.5W | - | 27VDC | 11.5A | - | - | - | - | - | - | - | - | 80V AC to 264V AC | Adjustable, Fixed | RPS-500 Series | |||||
Each | 1+ € 253,520 5+ € 245,920 10+ € 238,310 50+ € 228,160 100+ € 202,820 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 655W | - | 28VDC | 23A | 12VDC | 500mA | 5VDC | 200mA | - | 80V | - | 264V | 80V AC to 264V AC | Adjustable, Fixed | SHP650 Series | |||||
Each | 1+ € 37,610 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 40W | - | 3.3VDC | 12A | - | - | - | - | - | - | - | - | 88V AC to 264V AC | Adjustable, Fixed | TXLN 060 Series | |||||
Each | 1+ € 145,570 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 456W | - | 48VDC | 9.5A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRPG-450 Series | |||||
Each | 1+ € 155,310 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 450W | - | 7.5VDC | 60A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRPG-450 Series | |||||
Each | 1+ € 334,940 | Najm.: 1 / Večkratnik: 1 | ITE & LED Lighting | - | 1Outputs | 750W | - | 24VDC | 31.2A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | ACC750 Series | |||||
Each | 1+ € 524,250 | Najm.: 1 / Večkratnik: 1 | ITE & LED Lighting | - | 1Outputs | 750W | - | 48VDC | 15.6A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | ACC750 Series | |||||
Each | 1+ € 51,840 | Najm.: 1 / Večkratnik: 1 | ITE & Household | - | 1Outputs | 105.6W | - | 3.3VDC | 32A | - | - | - | - | - | - | - | - | 100V AC to 264V AC | Adjustable, Fixed | LSP-160 Series | |||||
Each | 1+ € 63,580 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 150W | - | 7.5VDC | 20A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRPG-150 Series | |||||
Each | 1+ € 42,630 5+ € 42,620 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 76.8W | - | 48VDC | 1.6A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRP-75 Series | |||||
Each | 1+ € 50,000 5+ € 49,990 | Najm.: 1 / Večkratnik: 1 | ITE & Household | - | 1Outputs | 134.4W | - | 4.2VDC | 32A | - | - | - | - | - | - | - | - | 100V AC to 264V AC | Adjustable, Fixed | LSP-160 Series | |||||
Each | 1+ € 73,970 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 175W | - | 5VDC | 35A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | HRP-200 Series | |||||
Each | 1+ € 46,600 | Najm.: 1 / Večkratnik: 1 | ITE & Household | - | 1Outputs | 320.4W | - | 12VDC | 26.7A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | MPMF | |||||
Each | 1+ € 21,700 5+ € 20,000 10+ € 19,380 | Najm.: 1 / Večkratnik: 1 | ITE, Industrial & Household | - | 1Outputs | 150W | - | 12VDC | 12.5A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Adjustable, Fixed | LCS150 Series | |||||
Each | 1+ € 46,500 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | - | 1Outputs | 200W | - | 12VDC | 16.7A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | LCW200 Series | |||||
Each | 1+ € 34,160 5+ € 30,740 10+ € 27,950 | Najm.: 1 / Večkratnik: 1 | ITE | - | 1Outputs | 150W | - | 15VDC | 10A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | MPMF | |||||
Each | 1+ € 37,510 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | - | 1Outputs | 200W | - | 5VDC | 40A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | LCW200 Series | |||||
Each | 1+ € 122,990 | Najm.: 1 / Večkratnik: 1 | ITE & Medical | - | 1Outputs | 300W | - | 12VDC | 25A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Fixed | TPP 300-M Series | |||||
Each | 1+ € 125,430 | Najm.: 1 / Večkratnik: 1 | ITE & Medical | - | 1Outputs | 300W | - | 15VDC | 20A | - | - | - | - | - | - | - | - | 85V AC to 264V AC | Fixed | TPP 300-M Series | |||||
Each | 1+ € 48,930 | Najm.: 1 / Večkratnik: 1 | ITE & Industrial | - | 1Outputs | 320W | - | 15VDC | 21.4A | - | - | - | - | - | - | - | - | 85V AC to 305V AC | Adjustable, Fixed | LCW320 Series |