TCL Series AC / DC DIN Rail Mount Power Supplies:
Št. najdenih izdelkov 15TCL Series AC / DC DIN Rail Mount Power Supplies
The TCL series is a family of DIN-rail power supplies with an excellent price/performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.
- Ultracompact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Reliable snap-on mounting on DIN-rails
- Adaptor for wall mounting
- Universal input 85?264 VAC, 50/60 Hz
- Models with 5, 12, 24 & 48 VDC output
- Output voltage adjustable
- Overload and short-circuit protection
- Parallel operation possible
- Worldwide safety approvals
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 82,620 10+ € 69,370 25+ € 67,980 50+ € 66,600 100+ € 65,210 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 221,160 10+ € 194,390 25+ € 184,660 50+ € 177,620 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 123,350 10+ € 108,410 25+ € 102,980 50+ € 99,060 100+ € 90,580 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 48W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 86,680 10+ € 76,180 25+ € 72,370 50+ € 69,610 100+ € 66,960 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 5VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 101,340 10+ € 89,070 25+ € 84,610 50+ € 81,390 100+ € 78,290 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 80,370 10+ € 70,640 25+ € 67,100 50+ € 64,550 100+ € 62,090 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 107,370 10+ € 94,370 25+ € 89,640 50+ € 86,230 100+ € 82,940 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 12VDC | 4A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 159,210 10+ € 139,930 25+ € 132,920 50+ € 127,850 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 120W | 24VDC | 5A | - | - | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 173,700 10+ € 152,670 25+ € 145,020 50+ € 139,500 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 80,980 10+ € 71,180 25+ € 69,760 50+ € 68,330 100+ € 66,910 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 24VDC | 1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 86,110 10+ € 75,690 25+ € 71,900 50+ € 69,160 100+ € 66,520 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 12VDC | 2A | 85VAC | 264VAC | 85V AC to 264V AC | Fixed | TCL Series | |||||
Each | 1+ € 151,280 10+ € 132,960 25+ € 126,300 50+ € 121,490 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 118,760 10+ € 107,340 25+ € 103,370 50+ € 99,680 100+ € 97,690 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 81,360 5+ € 71,310 10+ € 70,160 25+ € 68,760 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series | |||||
Each | 1+ € 102,700 5+ € 99,620 10+ € 96,630 25+ € 93,730 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 120W | 12VDC | 8A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | TCL Series |