LOGO POWER Series AC / DC DIN Rail Mount Power Supplies:
Št. najdenih izdelkov 21LOGO!POWER Series AC / DC DIN Rail Mount Power Supplies
Small. Clever. LOGO!Power. The fourth generation of the globally proven miniature power supply units with a flat, stepped profile design they share with the LOGO!8 module features high performance in a small space. The comprehensive functionality with flexible installation, current monitoring, and high energy efficiency permits universal use in applications with 5 V, 12 V, 15 V, and 24 V.
- Comprehensive spectrum: stabilized power supplies 5 V, 12 V, 15 V and 24 V up to 100 watts
- Low width: Every performance class 18 mm smaller (25% to 50%)
- High energy efficiency up to 90% over the entire power range and no-load losses below 0.3 W
- Global use:Extended operating temperature range from -25 °C to +70 °C and international certificates
- Simple current measuring without disconnecting the cable, i.e. without interrupting the DC supply
- Flexible mounting:DIN rail or wall mounting in different mountingpositions
- Problem-free connection of loads with high inrush currents
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 59,740 5+ € 58,550 10+ € 57,350 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 79,310 5+ € 77,720 10+ € 76,140 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 109,000 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 40,000 5+ € 39,200 10+ € 38,400 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 30W | 24VDC | 600mA | - | - | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 81,000 5+ € 79,380 10+ € 77,760 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 109,000 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 128,240 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 128,240 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 31.5W | 5VDC | 6.3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 83,100 5+ € 81,440 10+ € 79,780 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 22.8W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 95,290 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 28.5W | 15VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 65,000 5+ € 64,580 10+ € 64,150 25+ € 63,730 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V | 240VAC | 85V AC to 240V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 128,000 5+ € 106,000 10+ € 93,400 25+ € 78,340 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 128,000 5+ € 106,000 10+ € 93,400 25+ € 78,340 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 23W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 101,000 5+ € 94,010 10+ € 89,730 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 47,000 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 10.8W | 12VDC | 900mA | - | - | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 75,110 2+ € 72,350 | Najm.: 1 / Večkratnik: 1 | - | 1 Output | 24W | 12VDC | 2A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 79,000 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 24W | 12VDC | 2A | - | - | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ € 187,600 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 84W | 24VDC | 3.5A | - | - | 93V AC to 264V AC | Fixed | LOGO POWER Series | |||||
Each | 1+ € 89,240 2+ € 87,400 | Najm.: 1 / Večkratnik: 1 | - | 1 Output | 30W | 5VDC | 6.3A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | |||||
3799876 | Each | 1+ € 100,950 3+ € 97,520 5+ € 97,460 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 23W | 12VDC | 1.9A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series | ||||
Each | 1+ € 92,000 5+ € 91,210 10+ € 90,410 | Najm.: 1 / Večkratnik: 1 | ITE | 1 Output | 50W | 12VDC | 4.5A | 85V | 264V | 85V AC to 264V AC | Fixed | LOGO POWER Series |