W24 Series Through Hole Resistors:
Št. najdenih izdelkov 30Poiščite ogromno W24 Series Through Hole Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Through Hole Resistors, kot so MFR Series, ROX Series, CFR Series & EP Series Through Hole Resistors najboljših svetovnih proizvajalcev, vključno z: Tt Electronics / Welwyn.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ € 5,150 3+ € 4,680 5+ € 4,220 10+ € 3,750 20+ € 3,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,180 5+ € 4,640 10+ € 4,100 20+ € 3,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,710 3+ € 5,040 5+ € 4,370 10+ € 3,700 20+ € 3,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 7,210 3+ € 6,650 5+ € 6,080 10+ € 5,520 20+ € 5,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,490 3+ € 4,810 5+ € 4,140 10+ € 3,460 20+ € 3,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,360 5+ € 5,010 10+ € 4,650 20+ € 4,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | 220ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,700 3+ € 5,220 5+ € 4,730 10+ € 4,250 20+ € 3,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,520 3+ € 5,000 5+ € 4,490 10+ € 3,970 20+ € 3,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,660 3+ € 5,200 5+ € 4,650 10+ € 4,100 20+ € 3,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,050 5+ € 4,610 10+ € 4,160 20+ € 3,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 7,210 3+ € 6,510 5+ € 5,820 10+ € 5,120 20+ € 4,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,930 3+ € 6,310 5+ € 5,690 10+ € 5,070 20+ € 4,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 4,950 5+ € 4,410 10+ € 3,860 20+ € 3,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,020 3+ € 5,420 5+ € 4,810 10+ € 4,210 20+ € 3,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | 15kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,180 3+ € 4,650 5+ € 4,120 10+ € 3,590 20+ € 3,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,430 5+ € 5,150 10+ € 4,860 20+ € 4,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,360 5+ € 5,010 10+ € 4,650 20+ € 4,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,720 3+ € 5,420 5+ € 5,130 10+ € 4,830 20+ € 4,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,500 3+ € 5,060 5+ € 4,630 10+ € 4,190 20+ € 3,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 6,020 3+ € 5,410 5+ € 4,810 10+ € 4,200 20+ € 3,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,550 3+ € 4,870 5+ € 4,200 10+ € 3,520 20+ € 3,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,760 3+ € 4,990 5+ € 4,230 10+ € 3,460 20+ € 3,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,760 3+ € 4,990 5+ € 4,230 10+ € 3,460 20+ € 3,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 4,680 3+ € 4,100 5+ € 3,530 10+ € 2,950 20+ € 2,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | 330ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ € 5,740 3+ € 5,180 5+ € 4,620 10+ € 4,060 20+ € 3,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C |