PTF Series Through Hole Resistors:
Št. najdenih izdelkov 26Poiščite ogromno PTF Series Through Hole Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Through Hole Resistors, kot so MFR Series, ROX Series, MRS25 Series & CFR Series Through Hole Resistors najboljših svetovnih proizvajalcev, vključno z: Vishay.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
1
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1652648 | Each | 10+ € 1,700 100+ € 1,380 500+ € 1,100 1000+ € 0,929 2500+ € 0,864 Več cen ... | Najm.: 10 / Večkratnik: 10 | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||
Each | 1+ € 2,890 5+ € 1,210 10+ € 1,160 20+ € 1,110 40+ € 0,948 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
1703757 | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,900 50+ € 1,270 100+ € 1,080 250+ € 0,942 500+ € 0,819 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | ||||
Each | 1+ € 3,550 5+ € 2,740 10+ € 2,350 20+ € 2,030 40+ € 1,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | 500ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 5,830 5+ € 4,500 10+ € 3,850 20+ € 3,330 40+ € 2,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | 350ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,890 5+ € 5,900 10+ € 5,100 20+ € 4,330 40+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,770 5+ € 5,800 10+ € 5,020 20+ € 4,260 40+ € 4,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | 50ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 8,360 5+ € 7,160 10+ € 5,810 20+ € 5,260 40+ € 4,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 8,690 10+ € 6,430 20+ € 5,460 | Najm.: 1 / Večkratnik: 1 | 250ohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 5,170 10+ € 4,270 20+ € 3,980 | Najm.: 1 / Večkratnik: 1 | 125ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 4,790 5+ € 4,250 10+ € 3,810 20+ € 3,430 40+ € 3,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | 50ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,890 5+ € 5,900 10+ € 5,100 20+ € 4,330 40+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 3,580 50+ € 1,740 100+ € 1,630 250+ € 1,520 500+ € 1,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 3,580 50+ € 1,740 100+ € 1,630 250+ € 1,520 500+ € 1,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 8,160 5+ € 6,990 10+ € 6,040 20+ € 5,130 40+ € 4,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | PTF Series | 250mW | ± 0.05% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 6,660 5+ € 5,700 10+ € 4,930 20+ € 3,850 40+ € 3,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | 120ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 6,770 5+ € 5,800 10+ € 5,020 20+ € 4,260 40+ € 4,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | 50ohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 4,010 50+ € 1,750 100+ € 1,490 250+ € 1,200 500+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,800 5+ € 5,820 10+ € 5,040 20+ € 4,280 40+ € 4,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | 20kohm | PTF Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 6,720 5+ € 5,750 10+ € 4,980 20+ € 4,600 40+ € 4,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,600 5+ € 5,650 10+ € 4,890 20+ € 4,520 40+ € 4,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,720 5+ € 5,750 10+ € 4,980 20+ € 4,600 40+ € 4,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C | |||||
Each | 1+ € 6,720 5+ € 5,750 10+ € 4,980 20+ € 4,600 40+ € 4,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | 120ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 6.35mm | -55°C | 150°C | |||||
Each | 1+ € 6,890 5+ € 5,900 10+ € 5,100 20+ € 4,330 40+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1kohm | PTF Series | 250mW | ± 1% | Axial Leaded | 500V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 3.68mm | 12.07mm | -55°C | 150°C | |||||
Each | 1+ € 2,820 50+ € 1,240 100+ € 1,050 250+ € 0,918 500+ € 0,798 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | -55°C | 150°C |