MC Series Through Hole Resistors:
Št. najdenih izdelkov 6Poiščite ogromno MC Series Through Hole Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Through Hole Resistors, kot so MFR Series, ROX Series, MRS25 Series & CFR Series Through Hole Resistors najboljših svetovnih proizvajalcev, vključno z: Vpg Foil Resistors.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
1
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 21,190 10+ € 15,540 20+ € 14,680 | Najm.: 1 / Večkratnik: 1 | 100ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 20,030 10+ € 16,350 20+ € 14,620 | Najm.: 1 / Večkratnik: 1 | 20kohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 22,260 10+ € 18,830 20+ € 13,790 | Najm.: 1 / Večkratnik: 1 | 250ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 33,640 10+ € 27,370 20+ € 24,280 | Najm.: 1 / Večkratnik: 1 | 100ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 21,650 10+ € 16,350 20+ € 14,760 | Najm.: 1 / Večkratnik: 1 | 1kohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C | |||||
Each | 1+ € 21,180 10+ € 16,720 20+ € 14,540 | Najm.: 1 / Večkratnik: 1 | 350ohm | MC Series | 300mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Ultra Precision | 7.9mm | 2.3mm | -65°C | 175°C |