FC Series Through Hole Resistors:
Št. najdenih izdelkov 25Poiščite ogromno FC Series Through Hole Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Through Hole Resistors, kot so ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors najboljših svetovnih proizvajalcev, vključno z: Cgs - Te Connectivity.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ € 1,440 10+ € 0,824 50+ € 0,679 100+ € 0,527 200+ € 0,467 | Najm.: 1 / Večkratnik: 1 | 0.47ohm | FC Series | 4W | ± 5% | Radial Leaded | 1.4V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,727 10+ € 0,563 50+ € 0,513 100+ € 0,427 200+ € 0,393 | Najm.: 1 / Večkratnik: 1 | 100ohm | FC Series | 4W | ± 5% | Radial Leaded | 20V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,857 5+ € 0,605 10+ € 0,586 25+ € 0,567 50+ € 0,518 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10ohm | FC Series | 4W | ± 5% | Radial Leaded | 6.3V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,460 10+ € 0,688 50+ € 0,624 100+ € 0,550 200+ € 0,487 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2kohm | FC Series | 4W | ± 5% | Radial Leaded | 93.8V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,410 10+ € 0,661 50+ € 0,600 100+ € 0,529 200+ € 0,468 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2kohm | FC Series | 4W | ± 5% | Radial Leaded | - | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,877 | Najm.: 1 / Večkratnik: 1 | 10ohm | FC Series | 4W | ± 5% | Radial Leaded | 200V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,260 10+ € 0,591 50+ € 0,536 | Najm.: 1 / Večkratnik: 1 | 33ohm | FC Series | 4W | ± 5% | Radial Leaded | - | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | - | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,600 10+ € 0,850 50+ € 0,679 100+ € 0,587 200+ € 0,509 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1ohm | FC Series | 2W | ± 5% | Radial Leaded | 1.4V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 19.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,708 10+ € 0,500 50+ € 0,468 100+ € 0,428 200+ € 0,394 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.3ohm | FC Series | 4W | ± 5% | Radial Leaded | 3.6V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,794 10+ € 0,579 50+ € 0,512 100+ € 0,458 200+ € 0,412 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1ohm | FC Series | 2W | ± 5% | Radial Leaded | 44.7V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 19.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,670 10+ € 0,613 50+ € 0,537 100+ € 0,483 200+ € 0,443 Več cen ... | Najm.: 1 / Večkratnik: 1 | 1ohm | FC Series | 4W | ± 5% | Radial Leaded | 2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,050 10+ € 0,753 50+ € 0,687 100+ € 0,594 200+ € 0,502 Več cen ... | Najm.: 1 / Večkratnik: 1 | 470ohm | FC Series | 4W | ± 5% | Radial Leaded | 43.4V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,020 10+ € 0,832 50+ € 0,703 100+ € 0,574 200+ € 0,516 Več cen ... | Najm.: 1 / Večkratnik: 1 | 150ohm | FC Series | 4W | ± 5% | Radial Leaded | 24.5V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,050 10+ € 0,882 50+ € 0,738 100+ € 0,594 200+ € 0,525 Več cen ... | Najm.: 1 / Večkratnik: 1 | 220ohm | FC Series | 4W | ± 5% | Radial Leaded | 29.7V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,525 10+ € 0,508 50+ € 0,498 | Najm.: 1 / Večkratnik: 1 | 1ohm | FC Series | 4W | ± 5% | Radial Leaded | 63.3V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,670 10+ € 0,613 50+ € 0,537 100+ € 0,483 200+ € 0,443 Več cen ... | Najm.: 1 / Večkratnik: 1 | 22ohm | FC Series | 4W | ± 5% | Radial Leaded | 9.4V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,469 10+ € 0,368 50+ € 0,271 100+ € 0,240 200+ € 0,205 Več cen ... | Najm.: 1 / Večkratnik: 1 | 6.8ohm | FC Series | 4W | ± 5% | Radial Leaded | 5.2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,090 10+ € 0,712 50+ € 0,546 100+ € 0,468 200+ € 0,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 4.7ohm | FC Series | 4W | ± 5% | Radial Leaded | 4.3V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,270 2+ € 1,020 3+ € 0,934 5+ € 0,848 10+ € 0,763 Več cen ... | Najm.: 1 / Večkratnik: 1 | 15ohm | FC Series | 4W | ± 5% | Radial Leaded | 7.8V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,080 10+ € 0,907 50+ € 0,759 100+ € 0,611 200+ € 0,583 Več cen ... | Najm.: 1 / Večkratnik: 1 | 4.7ohm | FC Series | 4W | ± 5% | Radial Leaded | 137.1V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,703 10+ € 0,553 50+ € 0,407 100+ € 0,360 200+ € 0,292 Več cen ... | Najm.: 1 / Večkratnik: 1 | 330ohm | FC Series | 4W | ± 5% | Radial Leaded | 36.3V | Wirewound | ± 20ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,270 10+ € 0,799 50+ € 0,539 100+ € 0,469 200+ € 0,415 Več cen ... | Najm.: 1 / Večkratnik: 1 | 6.8ohm | FC Series | 4W | ± 5% | Radial Leaded | 164.9V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,090 10+ € 0,709 50+ € 0,544 100+ € 0,466 200+ € 0,388 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.68ohm | FC Series | 4W | ± 10% | Radial Leaded | 1.7V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,190 10+ € 0,776 50+ € 0,608 100+ € 0,440 200+ € 0,379 Več cen ... | Najm.: 1 / Večkratnik: 1 | 680ohm | FC Series | 4W | ± 5% | Radial Leaded | 52.2V | Wirewound | -70ppm/°C to +250ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 0,862 10+ € 0,691 | Najm.: 1 / Večkratnik: 1 | 47ohm | FC Series | 4W | ± 5% | Radial Leaded | 13.7V | Wirewound | -80ppm/°C to +40ppm/°C | High Power | 5mm | 24.2mm | -55°C | 350°C |