HSF Series Panel / Chassis Mount Resistors:
Št. najdenih izdelkov 96Poiščite ogromno HSF Series Panel / Chassis Mount Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Panel / Chassis Mount Resistors, kot so HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors najboljših svetovnih proizvajalcev, vključno z: Ohmite.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
1
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,450 5+ € 5,530 10+ € 5,090 25+ € 4,860 50+ € 4,620 | Najm.: 1 / Večkratnik: 1 | 4.7ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 6,450 5+ € 5,530 10+ € 5,090 | Najm.: 1 / Večkratnik: 1 | 5.6ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 6,100 5+ € 5,230 10+ € 4,820 25+ € 4,600 50+ € 4,380 | Najm.: 1 / Večkratnik: 1 | 6.8ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 9,530 5+ € 8,170 10+ € 7,520 25+ € 6,830 50+ € 6,310 | Najm.: 1 / Večkratnik: 1 | 470ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 5+ € 6,510 10+ € 5,990 | Najm.: 1 / Večkratnik: 1 | 0.1ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 10+ € 5,990 20+ € 5,870 | Najm.: 1 / Večkratnik: 1 | 8.2ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 17,100 | Najm.: 1 / Večkratnik: 1 | 8ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ € 9,310 10+ € 7,340 20+ € 6,670 | Najm.: 1 / Večkratnik: 1 | 56ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 10,050 10+ € 7,120 20+ € 6,980 | Najm.: 1 / Večkratnik: 1 | 20ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,180 5+ € 6,150 10+ € 5,670 25+ € 5,500 50+ € 5,000 | Najm.: 1 / Večkratnik: 1 | 4.7ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 5+ € 6,510 | Najm.: 1 / Večkratnik: 1 | 68ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 5+ € 6,510 10+ € 5,990 25+ € 5,810 50+ € 5,280 | Najm.: 1 / Večkratnik: 1 | 2.2kohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,180 5+ € 6,150 10+ € 5,670 25+ € 5,500 50+ € 5,000 | Najm.: 1 / Večkratnik: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 | Najm.: 1 / Večkratnik: 1 | 56ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,980 5+ € 6,840 10+ € 6,300 25+ € 5,550 50+ € 5,120 | Najm.: 1 / Večkratnik: 1 | 47ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 16,260 3+ € 14,870 5+ € 13,700 10+ € 13,070 20+ € 12,440 | Najm.: 1 / Večkratnik: 1 | 2.7ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ € 7,180 5+ € 6,150 10+ € 5,670 25+ € 5,500 50+ € 5,000 | Najm.: 1 / Večkratnik: 1 | 10ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,980 5+ € 6,840 10+ € 6,300 25+ € 5,430 50+ € 5,020 | Najm.: 1 / Večkratnik: 1 | 1ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 14,090 5+ € 11,860 10+ € 11,160 25+ € 10,460 50+ € 9,650 | Najm.: 1 / Večkratnik: 1 | 22kohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,180 5+ € 6,150 10+ € 5,670 25+ € 5,390 50+ € 4,890 | Najm.: 1 / Večkratnik: 1 | 16ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,180 5+ € 6,150 10+ € 5,670 | Najm.: 1 / Večkratnik: 1 | 8.2ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | |||||
Each | 1+ € 17,100 10+ € 12,110 20+ € 11,180 | Najm.: 1 / Večkratnik: 1 | 2ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | |||||
Each | 1+ € 7,590 5+ € 6,510 10+ € 5,990 | Najm.: 1 / Večkratnik: 1 | 0.05ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 5+ € 6,510 10+ € 5,990 | Najm.: 1 / Večkratnik: 1 | 120ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | |||||
Each | 1+ € 7,590 5+ € 6,510 10+ € 5,990 | Najm.: 1 / Večkratnik: 1 | 1.5ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm |