SBL Series Current Sense Through Hole Resistors:
Št. najdenih izdelkov 6Poiščite ogromno SBL Series Current Sense Through Hole Resistors v Farnell Slovenija. Na zalogi imamo široko paleto Current Sense Through Hole Resistors, kot so 10 Series, UT Series, MOSX Series & KNS Series Current Sense Through Hole Resistors najboljših svetovnih proizvajalcev, vključno z: Cgs - Te Connectivity & Te Connectivity / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ € 1,210 5+ € 0,980 10+ € 0,950 20+ € 0,919 40+ € 0,840 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,950 5+ € 1,300 10+ € 1,190 20+ € 1,060 40+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,990 5+ € 1,320 10+ € 1,260 20+ € 1,200 40+ € 1,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 1,410 5+ € 1,140 10+ € 1,110 20+ € 1,070 40+ € 0,981 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ € 2,010 5+ € 1,330 10+ € 1,270 20+ € 1,210 40+ € 1,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 270ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 200+ € 1,020 600+ € 0,960 | Najm.: 200 / Večkratnik: 200 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C |