T18 Series Trimmer Potentiometers:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,680 10+ € 2,340 50+ € 1,860 100+ € 1,830 200+ € 1,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,450 10+ € 2,190 50+ € 1,930 100+ € 1,740 200+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,330 10+ € 1,960 50+ € 1,930 100+ € 1,650 200+ € 1,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,080 10+ € 1,600 50+ € 1,510 100+ € 1,420 200+ € 1,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,680 10+ € 2,500 50+ € 1,930 100+ € 1,810 200+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 1,960 10+ € 1,800 50+ € 1,770 100+ € 1,740 200+ € 1,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,020 10+ € 1,810 50+ € 1,590 100+ € 1,440 200+ € 1,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 200ohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,680 10+ € 2,570 50+ € 1,930 100+ € 1,900 200+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,680 10+ € 2,580 50+ € 1,930 100+ € 1,900 200+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,680 10+ € 2,540 50+ € 1,960 100+ € 1,900 200+ € 1,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 2,680 10+ € 2,580 50+ € 1,930 100+ € 1,900 200+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | |||||
Each | 1+ € 1,810 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 18Turns | T18 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C |