SM-31 Series Trimmer Potentiometers:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,260 10+ € 2,750 50+ € 2,490 100+ € 1,990 200+ € 1,950 | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 100kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
Each | 1+ € 3,900 10+ € 2,690 50+ € 2,490 100+ € 1,990 200+ € 1,950 | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 500ohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ € 3,990 10+ € 3,900 50+ € 3,800 100+ € 3,710 200+ € 3,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 2kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
Each | 1+ € 3,990 10+ € 3,900 50+ € 3,800 100+ € 3,710 200+ € 3,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 50kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | |||||
NIDEC COMPONENTS | Each | 1+ € 3,900 10+ € 3,030 50+ € 2,830 100+ € 2,570 200+ € 2,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
NIDEC COMPONENTS | Each | 1+ € 3,670 10+ € 3,030 50+ € 2,830 100+ € 2,570 200+ € 2,350 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 5kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C | ||||
Each | 1+ € 2,920 10+ € 2,210 50+ € 1,950 100+ € 1,570 200+ € 1,540 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 5Turns | SM-31 Series | 125mW | ± 20% | ± 100ppm/°C | 3.9 mm Square | SMD | 3.9mm | 3.2mm | 3.9mm | -65°C | 150°C |