N-6 Series Trimmer Potentiometers:
Št. najdenih izdelkov 9Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,780 10+ € 0,604 50+ € 0,516 200+ € 0,399 400+ € 0,362 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Surface Mount | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,362 10+ € 0,273 50+ € 0,249 100+ € 0,225 200+ € 0,219 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Side Adjust | 50kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 5.2mm | 8.7mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,409 10+ € 0,317 50+ € 0,289 100+ € 0,249 200+ € 0,228 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | -500ppm/°C to +300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,553 10+ € 0,417 50+ € 0,407 100+ € 0,339 200+ € 0,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 20kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,466 10+ € 0,334 50+ € 0,328 100+ € 0,304 200+ € 0,281 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,572 10+ € 0,456 50+ € 0,407 100+ € 0,337 200+ € 0,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 10kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 0,466 10+ € 0,334 50+ € 0,302 100+ € 0,276 200+ € 0,267 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Side Adjust | 500kohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | -500ppm/°C to +300ppm/°C | 6 mm Square | 6.4mm | 5.2mm | 8.7mm | -25°C | 70°C | ||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ € 1,130 10+ € 0,781 50+ € 0,725 100+ € 0,669 200+ € 0,647 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 50kohm | Surface Mount | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 5.2mm | -25°C | 70°C | ||||
4230075 RoHS | Each | 1+ € 0,480 10+ € 0,446 25+ € 0,410 50+ € 0,374 100+ € 0,356 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Carbon | Top Adjust | 1Mohm | Through Hole | 1Turns | N-6 Series | 100mW | ± 30% | ± 300ppm/°C | 6 mm Square | 6.4mm | 8.7mm | 7.6mm | -25°C | 70°C |