M64 Series Trimmer Potentiometers:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,980 5+ € 2,750 10+ € 2,520 25+ € 2,400 50+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 50kohm | Through Hole | 23Turns | M64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ € 2,980 5+ € 2,750 10+ € 2,520 25+ € 2,490 50+ € 2,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 23Turns | M64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ € 2,980 5+ € 2,750 10+ € 2,520 25+ € 2,460 50+ € 2,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 23Turns | M64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ € 3,860 5+ € 3,440 10+ € 3,020 25+ € 2,750 50+ € 2,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 23Turns | M64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 |