89 Series Trimmer Potentiometers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 2,680 5+ € 1,730 10+ € 1,570 20+ € 1,410 40+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 2,710 5+ € 1,750 10+ € 1,590 20+ € 1,430 40+ € 1,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 1,870 10+ € 1,320 25+ € 1,250 50+ € 1,160 100+ € 1,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 1,990 10+ € 1,340 25+ € 1,280 50+ € 1,220 100+ € 1,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 1,620 10+ € 1,080 25+ € 1,030 50+ € 0,979 100+ € 0,930 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 1kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 1,620 50+ € 1,120 100+ € 0,903 250+ € 0,796 500+ € 0,688 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 20Turns | 89 Series | 750mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C |