3362 Series Trimmer Potentiometers:
Št. najdenih izdelkov 61Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,946 10+ € 0,745 25+ € 0,715 50+ € 0,685 100+ € 0,663 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 5Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,852 10+ € 0,690 25+ € 0,622 50+ € 0,569 100+ € 0,531 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 3kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,852 10+ € 0,690 25+ € 0,676 50+ € 0,657 100+ € 0,638 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 300ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,628 100+ € 0,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 5Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,690 25+ € 0,646 50+ € 0,626 100+ € 0,606 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,954 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,695 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,868 10+ € 0,695 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 20kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,915 10+ € 0,776 25+ € 0,754 50+ € 0,732 100+ € 0,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 5Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,925 10+ € 0,750 25+ € 0,741 50+ € 0,731 100+ € 0,722 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,963 10+ € 0,714 25+ € 0,705 50+ € 0,696 100+ € 0,686 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,992 10+ € 0,776 25+ € 0,751 50+ € 0,727 100+ € 0,702 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 1kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 2Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,684 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 50kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 1,690 10+ € 1,310 25+ € 1,270 50+ € 1,240 100+ € 1,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 100kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 1,010 10+ € 0,747 25+ € 0,712 50+ € 0,676 100+ € 0,641 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 250ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,882 10+ € 0,714 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Side Adjust | 500ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 4.88mm | 6.99mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,868 10+ € 0,701 25+ € 0,646 50+ € 0,630 100+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 2Mohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | |||||
Each | 1+ € 0,882 10+ € 0,735 25+ € 0,730 50+ € 0,725 100+ € 0,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Single Turn | Cermet | Top Adjust | 2.2kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - |