3292 Series Trimmer Potentiometers:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,970 3+ € 11,700 5+ € 11,470 10+ € 11,240 20+ € 10,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ € 12,730 4+ € 12,140 10+ € 11,580 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Top Adjust | 50kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
2813602 | Each | 100+ € 22,020 | Najm.: 100 / Večkratnik: 100 | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
2813603 | Each | 1+ € 20,950 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Top Adjust | 200ohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 0 | 9.53mm | -65°C | 150°C | ||||
Each | 1+ € 15,040 4+ € 13,380 10+ € 11,590 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ € 13,150 4+ € 12,590 10+ € 8,660 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | |||||
Each | 1+ € 14,400 25+ € 13,790 50+ € 12,000 100+ € 9,290 500+ € 9,000 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C |