3009 Series Trimmer Potentiometers:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,690 10+ € 2,000 25+ € 1,870 50+ € 1,750 100+ € 1,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3009 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 8.98mm | -55°C | 150°C | |||||
Each | 1+ € 2,590 5+ € 2,340 10+ € 2,090 20+ € 1,940 40+ € 1,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 15Turns | 3009 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 8.98mm | -55°C | 150°C | |||||
Each | 1+ € 2,200 10+ € 2,000 100+ € 1,820 250+ € 1,690 500+ € 1,560 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 15Turns | 3009 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 8.98mm | -55°C | 150°C | |||||
Each | 1+ € 3,810 10+ € 2,430 100+ € 2,110 250+ € 1,920 500+ € 1,560 | Najm.: 1 / Večkratnik: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3009 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19.05mm | 4.83mm | 8.98mm | -55°C | 150°C |