6180 Series Rotary Potentiometers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
1
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 26,860 10+ € 18,550 20+ € 18,120 | Najm.: 1 / Večkratnik: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 40,560 10+ € 25,410 20+ € 22,200 | Najm.: 1 / Večkratnik: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 27,340 5+ € 23,890 10+ € 20,420 25+ € 18,560 50+ € 17,480 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.2mm | -800ppm/ºC | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 27,690 5+ € 25,550 10+ € 23,420 25+ € 20,280 50+ € 18,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.2mm | -800ppm/ºC | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ € 25,940 10+ € 18,920 20+ € 18,540 | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 6180 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 12.7mm | -800ppm/°C | Precision | Conductive Plastic | Turret | 36.4mm | -65°C | 125°C |