27ESB Series Rotary Potentiometers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CITEC - TE CONNECTIVITY | Each | 1+ € 5,550 5+ € 5,060 10+ € 4,340 20+ € 3,680 40+ € 3,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27ESB Series | Panel Mount | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 8,830 5+ € 7,790 10+ € 6,740 20+ € 6,730 40+ € 6,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | 50kohm | 1Turns | Log (Audio) | 400mW | ± 20% | 27ESB Series | Panel Mount | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 7,980 3+ € 7,610 5+ € 7,230 10+ € 6,860 20+ € 6,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27ESB Series | Through Hole | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 9,370 5+ € 8,450 10+ € 7,520 20+ € 7,330 40+ € 7,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27ESB Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 5,700 5+ € 5,430 10+ € 5,020 20+ € 4,600 40+ € 4,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27ESB Series | Through Hole | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C |