27 Series Rotary Potentiometers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,370 5+ € 5,240 10+ € 4,750 20+ € 3,410 40+ € 3,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ € 8,080 5+ € 6,420 10+ € 6,100 20+ € 5,780 40+ € 5,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 5,950 5+ € 5,480 10+ € 5,010 20+ € 4,740 40+ € 4,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Through Hole | 6.35mm | 2 | Rotary | 50mm | Standard | Carbon | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 8,440 5+ € 7,610 10+ € 6,770 20+ € 6,690 40+ € 6,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Linear | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 9,400 5+ € 9,210 | Najm.: 1 / Večkratnik: 1 | 10kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C | ||||
CITEC - TE CONNECTIVITY | Each | 1+ € 6,680 5+ € 4,460 10+ € 4,010 20+ € 3,860 40+ € 3,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100kohm | 1Turns | Logarithmic | 200mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | Standard | Metal Foil | Solder Lug | 70.9mm | -25°C | 70°C |