Wirewound Inductors:
Št. najdenih izdelkov 184Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut Možnosti pakiranja | 500+ € 0,151 | Najm.: 500 / Večkratnik: 500 | 470µH | - | 26ohm | 3MHz | 62mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,206 | Najm.: 500 / Večkratnik: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,227 | Najm.: 500 / Večkratnik: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,265 | Najm.: 500 / Večkratnik: 500 | 27µH | 300mA | 1.1ohm | 14MHz | 300mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,232 | Najm.: 500 / Večkratnik: 500 | 68µH | 180mA | 1.9ohm | 8.4MHz | 180mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,227 | Najm.: 500 / Večkratnik: 500 | 560µH | 70mA | 14.5ohm | 2.7MHz | 70mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,293 | Najm.: 500 / Večkratnik: 500 | 10µH | 400mA | 0.56ohm | 23MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,202 | Najm.: 500 / Večkratnik: 500 | 47µH | 220mA | 1.5ohm | 10MHz | 220mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 1µH | 500mA | 0.2ohm | 120MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 82µH | 170mA | 2.2ohm | 7.5MHz | 170mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,265 | Najm.: 500 / Večkratnik: 500 | 18µH | 340mA | 0.82ohm | 17MHz | 340mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,279 | Najm.: 500 / Večkratnik: 500 | 1.2mH | 45mA | 30ohm | 1.8MHz | 45mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,242 | Najm.: 500 / Večkratnik: 500 | 22µH | 320mA | 0.94ohm | 15MHz | 320mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,242 | Najm.: 500 / Večkratnik: 500 | 560µH | 70mA | 14.5ohm | 2.7MHz | 70mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,265 | Najm.: 500 / Večkratnik: 500 | 6.8µH | 450mA | 0.5ohm | 31MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 100µH | 160mA | 2.5ohm | 6.8MHz | 160mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,265 | Najm.: 500 / Večkratnik: 500 | 180µH | 120mA | 4.5ohm | 5MHz | 120mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,208 | Najm.: 500 / Večkratnik: 500 | 12µH | 380mA | 0.62ohm | 21MHz | 380mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 39µH | 240mA | 1.4ohm | 11MHz | 240mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 560µH | 70mA | 14.5ohm | 2.7MHz | 70mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,202 | Najm.: 500 / Večkratnik: 500 | 1.2mH | 45mA | 30ohm | 1.8MHz | 45mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,265 | Najm.: 500 / Večkratnik: 500 | 220µH | 110mA | 5.4ohm | 4.5MHz | 110mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,196 | Najm.: 500 / Večkratnik: 500 | 150µH | 130mA | 3.7ohm | 5.5MHz | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,256 | Najm.: 500 / Večkratnik: 500 | 120µH | 150mA | 3ohm | 6.2MHz | 150mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 0,196 | Najm.: 500 / Večkratnik: 500 | 15µH | 360mA | 0.73ohm | 19MHz | 360mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm |