Multilayer Inductors:
Št. najdenih izdelkov 261Ogled
Kupec
Inzinir
Proizvajalec
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0777 100+ € 0,0639 500+ € 0,0558 2500+ € 0,0485 5000+ € 0,0445 Več cen ... | Najm.: 10 / Večkratnik: 10 | 39nH | 1ohm | 1.2GHz | 250mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 3% | 1.2GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0914 100+ € 0,0705 500+ € 0,0657 2500+ € 0,0455 5000+ € 0,0395 Več cen ... | Najm.: 10 / Večkratnik: 10 | 20nH | 0.6ohm | 1.9GHz | 350mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 3% | 1.9GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0558 2500+ € 0,0485 5000+ € 0,0445 10000+ € 0,0413 | Najm.: 500 / Večkratnik: 10 | 39nH | 1ohm | 1.2GHz | 250mA | - | 0402 [1005 Metric] | MLG Series | ± 3% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0657 2500+ € 0,0455 5000+ € 0,0395 10000+ € 0,0359 | Najm.: 500 / Večkratnik: 10 | 20nH | 0.6ohm | 1.9GHz | 350mA | - | 0402 [1005 Metric] | MLG Series | ± 3% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0537 2500+ € 0,0455 5000+ € 0,0395 10000+ € 0,0385 | Najm.: 500 / Večkratnik: 10 | 10nH | 0.35ohm | 2.5GHz | 500mA | - | 0402 [1005 Metric] | MLG Series | ± 3% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0598 2500+ € 0,0453 5000+ € 0,0388 | Najm.: 500 / Večkratnik: 10 | 40nH | 1.5ohm | 1.4GHz | 190mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0752 100+ € 0,0619 500+ € 0,0537 2500+ € 0,0455 5000+ € 0,0395 Več cen ... | Najm.: 10 / Večkratnik: 10 | 10nH | 0.35ohm | 2.5GHz | 500mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 3% | 2.5GHz | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0599 2500+ € 0,0454 5000+ € 0,0388 | Najm.: 500 / Večkratnik: 10 | 56nH | 1.8ohm | 1.2GHz | 180mA | - | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0876 100+ € 0,0648 500+ € 0,0599 2500+ € 0,0454 5000+ € 0,0388 | Najm.: 10 / Večkratnik: 10 | 56nH | 1.8ohm | 1.2GHz | 180mA | - | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0876 100+ € 0,0648 500+ € 0,0598 2500+ € 0,0453 5000+ € 0,0388 | Najm.: 10 / Večkratnik: 10 | 40nH | 1.5ohm | 1.4GHz | 190mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,128 100+ € 0,0923 500+ € 0,0866 2500+ € 0,0595 5000+ € 0,0517 | Najm.: 10 / Večkratnik: 10 | 91nH | 2.3ohm | 900MHz | 160mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,103 100+ € 0,0762 500+ € 0,0705 2500+ € 0,049 5000+ € 0,042 | Najm.: 10 / Večkratnik: 10 | 30nH | 1.3ohm | 1.7GHz | 220mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,0238 10000+ € 0,0219 | Najm.: 500 / Večkratnik: 10 | 220nH | 3.77ohm | 450MHz | 120mA | - | 0402 [1005 Metric] | LQG15HS_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0429 100+ € 0,0353 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,0238 Več cen ... | Najm.: 10 / Večkratnik: 10 | 120nH | 1.3ohm | 600MHz | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,040 250+ € 0,0324 1000+ € 0,0276 5000+ € 0,0226 10000+ € 0,0176 | Najm.: 10 / Večkratnik: 10 | 10nH | 1.6ohm | 3.5GHz | 130mA | 01005 [0402 Metric] | 01005 [0402 Metric] | MHQ-PSA Series | ± 3% | 3.5GHz | - | Ceramic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,107 100+ € 0,0781 500+ € 0,0723 2500+ € 0,0508 5000+ € 0,0429 | Najm.: 10 / Večkratnik: 10 | 56nH | 1.8ohm | 1.2GHz | 180mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0467 250+ € 0,0324 1000+ € 0,0314 5000+ € 0,0289 10000+ € 0,0283 Več cen ... | Najm.: 10 / Večkratnik: 10 | 4.7nH | 0.8ohm | 5GHz | 200mA | 01005 [0402 Metric] | 01005 [0402 Metric] | MHQ-PSA Series | ± 3% | 5GHz | - | Ceramic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,095 100+ € 0,0693 500+ € 0,0646 2500+ € 0,0484 5000+ € 0,0418 Več cen ... | Najm.: 10 / Večkratnik: 10 | 8.2nH | 0.3ohm | 3GHz | 500mA | - | 0402 [1005 Metric] | MLG Series | ± 3% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,103 100+ € 0,0763 500+ € 0,0706 2500+ € 0,0534 5000+ € 0,0458 Več cen ... | Najm.: 10 / Večkratnik: 10 | 18nH | 0.8ohm | 2.3GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,103 100+ € 0,0762 500+ € 0,0704 2500+ € 0,049 5000+ € 0,042 | Najm.: 10 / Večkratnik: 10 | 19nH | 0.8ohm | 2.3GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0429 100+ € 0,0353 500+ € 0,0315 2500+ € 0,0276 5000+ € 0,0238 Več cen ... | Najm.: 10 / Večkratnik: 10 | 220nH | 3.77ohm | 450MHz | 120mA | - | 0402 [1005 Metric] | LQG15HS_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,103 100+ € 0,0762 500+ € 0,0704 2500+ € 0,049 5000+ € 0,042 | Najm.: 10 / Večkratnik: 10 | 24nH | 1.2ohm | 2GHz | 230mA | - | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,041 100+ € 0,0324 500+ € 0,0286 2500+ € 0,0267 5000+ € 0,0229 Več cen ... | Najm.: 10 / Večkratnik: 10 | 10nH | 0.29ohm | 3.2GHz | 500mA | - | 0402 [1005 Metric] | LQG15HN_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0615 2500+ € 0,0469 5000+ € 0,0396 | Najm.: 500 / Večkratnik: 10 | 40nH | 1.5ohm | 1.4GHz | 190mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 3% | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 250+ € 0,0305 1000+ € 0,0257 5000+ € 0,0201 10000+ € 0,0193 | Najm.: 500 / Večkratnik: 10 | 12nH | 1.9ohm | 2.7GHz | 130mA | - | 01005 [0402 Metric] | MHQ-PSA Series | ± 3% | - | - | Ceramic | 0.4mm | 0.2mm | 0.2mm |