SLF-H Series SMD Power Inductors:
Št. najdenih izdelkov 71Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,595 200+ € 0,583 | Najm.: 100 / Večkratnik: 1 | 1mH | 290mA | Shielded | 400mA | SLF-H Series | - | 3.36ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,952 10+ € 0,787 50+ € 0,686 100+ € 0,595 200+ € 0,583 | Najm.: 1 / Večkratnik: 1 | 1mH | 290mA | Shielded | 400mA | SLF-H Series | - | 3.36ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 1000+ € 0,383 | Najm.: 1000 / Večkratnik: 1000 | 6.8µH | 2.04A | Shielded | 1.9A | SLF-H Series | 7mm x 7mm x 4.5mm | 0.0468ohm | ± 20% | 7mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,030 10+ € 0,849 50+ € 0,741 100+ € 0,699 200+ € 0,623 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47µH | 1.5A | Shielded | 1.8A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.12ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,030 10+ € 0,849 50+ € 0,741 100+ € 0,699 200+ € 0,660 Več cen ... | Najm.: 1 / Večkratnik: 1 | 22µH | 1.9A | Shielded | 2.7A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.07092ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,620 10+ € 1,380 50+ € 1,300 100+ € 1,210 200+ € 1,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | 330µH | 1.1A | Shielded | 1.6A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.408ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,699 200+ € 0,660 500+ € 0,621 | Najm.: 100 / Večkratnik: 1 | 22µH | 1.9A | Shielded | 2.7A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.07092ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,780 10+ € 1,470 50+ € 1,280 100+ € 1,210 200+ € 1,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100µH | 1.9A | Shielded | 2.8A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.15ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,699 200+ € 0,623 500+ € 0,547 | Najm.: 100 / Večkratnik: 1 | 47µH | 1.5A | Shielded | 1.8A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.12ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,210 200+ € 1,140 500+ € 1,060 | Najm.: 100 / Večkratnik: 1 | 100µH | 1.9A | Shielded | 2.8A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.15ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,030 10+ € 0,854 50+ € 0,744 100+ € 0,702 200+ € 0,657 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.3µH | 3.7A | Shielded | 7.1A | SLF-H Series | - | 0.01932ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,702 200+ € 0,657 500+ € 0,611 | Najm.: 100 / Večkratnik: 1 | 3.3µH | 3.7A | Shielded | 7.1A | SLF-H Series | - | 0.01932ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,210 200+ € 1,140 500+ € 1,070 | Najm.: 100 / Večkratnik: 1 | 330µH | 1.1A | Shielded | 1.6A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.408ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,812 10+ € 0,671 50+ € 0,586 | Najm.: 1 / Večkratnik: 1 | 220µH | 700mA | Shielded | 800mA | SLF-H Series | - | 0.564ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,586 | Najm.: 100 / Večkratnik: 1 | 220µH | 700mA | Shielded | 800mA | SLF-H Series | - | 0.564ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,670 10+ € 1,460 50+ € 1,280 100+ € 1,200 200+ € 1,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | 47µH | 3A | Shielded | 4.2A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.06336ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 1,170 | Najm.: 500 / Večkratnik: 500 | 33µH | 3.4A | Shielded | 3.2A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.0395ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,050 10+ € 0,867 50+ € 0,756 100+ € 0,713 200+ € 0,668 Več cen ... | Najm.: 1 / Večkratnik: 1 | 5.6µH | 3.2A | Shielded | 5.7A | SLF-H Series | - | 0.0264ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,040 10+ € 0,863 50+ € 0,753 100+ € 0,710 200+ € 0,664 Več cen ... | Najm.: 1 / Večkratnik: 1 | 68µH | 1.3A | Shielded | 1.4A | SLF-H Series | - | 0.168ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,717 200+ € 0,671 500+ € 0,624 | Najm.: 100 / Večkratnik: 1 | 15µH | 2.2A | Shielded | 3.3A | SLF-H Series | 10.1mm x 10.1mm x 4.5mm | 0.05664ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 1000+ € 0,574 | Najm.: 1000 / Večkratnik: 1000 | 3.3µH | 2.3A | Shielded | 2.2A | SLF-H Series | 7mm x 7mm x 4.5mm | 0.0336ohm | ± 20% | 7mm | 7mm | 4.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 1000+ € 0,497 | Najm.: 1000 / Večkratnik: 1000 | 330µH | 370mA | Shielded | 350mA | SLF-H Series | 7mm x 7mm x 4.5mm | 1.38ohm | ± 20% | 7mm | 7mm | 4.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 1,080 | Najm.: 500 / Večkratnik: 500 | 150µH | 1.6A | Shielded | 1.5A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 0.175ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 1000+ € 0,623 | Najm.: 1000 / Večkratnik: 1000 | 4.7µH | 2.1A | Shielded | 2.1A | SLF-H Series | 7mm x 7mm x 4.5mm | 0.0372ohm | ± 20% | 7mm | 7mm | 4.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 500+ € 1,070 | Najm.: 500 / Večkratnik: 500 | 2.7µH | 7A | Shielded | 10A | SLF-H Series | 12.5mm x 12.5mm x 7.5mm | 9400µohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | |||||