SMD Power Inductors:
Št. najdenih izdelkov 30.249Poiščite ogromno SMD Power Inductors v Farnell Slovenija. Na zalogi imamo velik izbor SMD Power Inductors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,952 50+ € 0,736 100+ € 0,575 250+ € 0,493 500+ € 0,468 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10µH | - | 2.8A | Shielded | - | - | 2.4A | SRU1028A Series | - | - | - | 0.053ohm | ± 30% | - | 10mm | 10mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,415 50+ € 0,353 250+ € 0,301 500+ € 0,277 1000+ € 0,259 Več cen ... | Najm.: 5 / Večkratnik: 5 | 56µH | - | 450mA | Unshielded | - | - | 600mA | SDE0403A Series | - | - | - | 0.92ohm | ± 10% | - | 4.5mm | 4mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,961 10+ € 0,795 50+ € 0,694 200+ € 0,655 400+ € 0,605 | Najm.: 1 / Večkratnik: 1 | - | - | - | - | - | - | - | 5CCEG Series | - | - | - | - | - | - | 5.6mm | 5.6mm | 5.7mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,621 50+ € 0,274 250+ € 0,211 | Najm.: 5 / Večkratnik: 5 | 10µH | - | 1A | Shielded | - | - | - | - | - | - | - | 0.128ohm | ± 20% | - | 4.7mm | 4.7mm | 3mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,180 50+ € 0,978 250+ € 0,800 500+ € 0,719 1000+ € 0,641 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1µH | - | 11.2A | Shielded | - | - | 16A | MPL-AL Series | - | 5.5mm x 5.3mm x 2.9mm | - | 7700µohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,270 50+ € 1,050 250+ € 0,998 500+ € 0,861 1000+ € 0,799 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | - | 5.5A | Shielded | - | - | 10A | IHLM-2525CZ-01 Series | - | - | - | 0.04ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,642 50+ € 0,239 100+ € 0,207 250+ € 0,172 500+ € 0,150 | Najm.: 1 / Večkratnik: 1 | 15µH | - | 1.05A | Unshielded | - | - | - | MCSDC0503 Series | - | 5mm x 4.8mm x 3mm | - | 0.19ohm | ± 20% | - | 5mm | 4.8mm | 3mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,216 50+ € 0,173 250+ € 0,166 500+ € 0,160 1500+ € 0,153 Več cen ... | Najm.: 5 / Večkratnik: 5 | 470nH | - | - | Shielded | - | 4.9A | 6.7A | DFE252012F Series | 2.5mm x 2mm x 1.2mm | - | - | 0.023ohm | ± 20% | Iron | 2.5mm | 2mm | 1.2mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,140 50+ € 0,944 250+ € 0,758 500+ € 0,697 1500+ € 0,615 | Najm.: 5 / Večkratnik: 5 | 1.5µH | - | 6.4A | Shielded | - | - | 7.1A | MPL-AL Series | - | 4.1mm x 4.1mm x 1.9mm | - | 0.0159ohm | ± 20% | - | 4.1mm | 4.1mm | 1.9mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,760 10+ € 2,410 50+ € 2,290 | Najm.: 1 / Večkratnik: 1 | 6.8µH | - | 9.4A | Shielded | - | - | 14A | MPX Series | - | - | - | 0.0217ohm | ± 20% | - | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,224 50+ € 0,181 250+ € 0,153 500+ € 0,132 1500+ € 0,123 | Najm.: 5 / Večkratnik: 5 | 0.47µH | - | 4.6A | Shielded | - | - | 5.3A | MGV2520 Series | - | 1008 [2520 Metric] | 1008 [2520 Metric] | 0.025ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,597 50+ € 0,521 250+ € 0,494 500+ € 0,432 | Najm.: 5 / Večkratnik: 5 | 1.5µH | - | 4.8A | Shielded | - | - | 7.5A | AMDLA4020Q Series | - | - | - | 0.026ohm | ± 20% | - | 4.4mm | 4mm | 1.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,280 50+ € 1,080 100+ € 0,995 250+ € 0,952 500+ € 0,933 | Najm.: 1 / Večkratnik: 1 | 150µH | - | 460mA | Unshielded | - | - | 540mA | WE-PD2 Series | - | - | - | 1.1ohm | ± 10% | - | 5.8mm | 5.2mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,260 50+ € 1,480 100+ € 1,380 | Najm.: 1 / Večkratnik: 1 | 10µH | - | 1.24A | Shielded | - | - | 2.9A | WE-PD3 Series | - | 12.7mm x 10.3mm x 2.7mm | - | 0.145ohm | ± 20% | - | 12.7mm | 10.3mm | 2.7mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,642 10+ € 0,528 50+ € 0,460 200+ € 0,399 400+ € 0,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | 270µH | - | 750mA | Unshielded | - | - | 850mA | SDE1006A Series | - | 10mm x 9mm x 5.4mm | - | 0.97ohm | ± 10% | - | 10mm | 9mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,730 | Najm.: 1 / Večkratnik: 1 | 3.3µH | - | 23.6A | Shielded | - | - | 27.6A | PCC-M1280MF Series | - | 13.1mm x 12.6mm x 8mm | - | 3960µohm | ± 20% | - | 13.1mm | 12.6mm | 8mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,300 10+ € 1,110 50+ € 1,010 100+ € 0,859 200+ € 0,819 | Najm.: 1 / Večkratnik: 1 | 4.7µH | - | 12A | Shielded | - | - | 27A | HA72L Series | - | - | - | 0.015ohm | ± 20% | - | 13.5mm | 12.8mm | 5mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,160 10+ € 0,991 50+ € 0,865 100+ € 0,754 | Najm.: 1 / Večkratnik: 1 | 330nH | - | 13.4A | Shielded | - | - | 16A | MPX Series | - | 5.3mm x 5mm x 2mm | - | 6200µohm | ± 20% | - | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,379 250+ € 0,345 500+ € 0,338 | Najm.: 100 / Večkratnik: 1 | 2.2µH | - | 8A | Shielded | - | - | 14A | AMPLA7030Q Series | - | - | - | 0.02ohm | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,750 50+ € 1,270 100+ € 1,180 250+ € 1,090 500+ € 1,030 | Najm.: 1 / Večkratnik: 1 | 4.7µH | - | 2.4A | Shielded | - | - | 3.1A | WE-PDA Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.079ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,190 50+ € 0,840 100+ € 0,795 | Najm.: 1 / Večkratnik: 1 | 0.82µH | - | 16A | Shielded | - | - | 18A | SRP6030VA Series | - | 6.6mm x 6.6mm x 2.8mm | - | 6800µohm | ± 20% | - | 6.6mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,561 250+ € 0,451 500+ € 0,432 | Najm.: 100 / Večkratnik: 1 | 3.3µH | - | 5.5A | Shielded | - | - | 5A | AMDLA4530Q Series | - | - | - | 0.036ohm | ± 20% | - | 4.9mm | 4.7mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,517 250+ € 0,460 500+ € 0,451 | Najm.: 100 / Večkratnik: 1 | 1µH | - | 8.5A | Shielded | - | - | 8.5A | AMDLA4530Q Series | - | - | - | 0.0138ohm | ± 20% | - | 4.9mm | 4.7mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,900 50+ € 0,615 100+ € 0,551 250+ € 0,472 500+ € 0,449 | Najm.: 1 / Večkratnik: 1 | 3.3µH | - | 6A | Shielded | - | - | 8.5A | AMDLA7030Q Series | - | - | - | 0.022ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | |||||
3224265 | TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,290 50+ € 1,100 250+ € 0,970 500+ € 0,836 1000+ € 0,773 Več cen ... | Najm.: 5 / Večkratnik: 5 | 12µH | - | 2.4A | Shielded | - | - | 2A | HA74 Series | - | - | - | 0.205ohm | - | - | 5mm | 5mm | 2mm | |||