LQH2HPN_JR Series SMD Power Inductors:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,187 250+ € 0,183 | Najm.: 100 / Večkratnik: 5 | 10µH | 830mA | Semishielded | 830mA | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | 0.456ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,106 | Najm.: 2000 / Večkratnik: 2000 | 2.2µH | 1.65A | Semishielded | 1.7A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.1104ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,135 | Najm.: 2000 / Večkratnik: 2000 | 470nH | 2.75A | Semishielded | 3.5A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.0372ohm | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,135 | Najm.: 2000 / Večkratnik: 2000 | 1µH | 2.4A | Semishielded | 2.6A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.0576ohm | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,135 | Najm.: 2000 / Večkratnik: 2000 | 3.3µH | 1.42A | Semishielded | 1.45A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.156ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,277 50+ € 0,187 250+ € 0,183 | Najm.: 5 / Večkratnik: 5 | 10µH | 830mA | Semishielded | 830mA | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | 1008 [2520 Metric] | 0.456ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,277 50+ € 0,187 250+ € 0,183 500+ € 0,180 | Najm.: 5 / Večkratnik: 5 | 22µH | 540mA | Semishielded | 530mA | LQH2HPN_JR Series | - | 1008 [2520 Metric] | 1.008ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,132 | Najm.: 2000 / Večkratnik: 2000 | 1.2µH | 2.07A | Semishielded | 2.45A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.066ohm | ± 30% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,187 250+ € 0,183 500+ € 0,180 | Najm.: 100 / Večkratnik: 5 | 22µH | 540mA | Semishielded | 530mA | LQH2HPN_JR Series | - | 1008 [2520 Metric] | 1.008ohm | ± 20% | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,106 | Najm.: 2000 / Večkratnik: 2000 | 6.8µH | 1A | Semishielded | 1.05A | LQH2HPN_JR Series | 2.5mm x 2mm x 1.1mm | - | 0.312ohm | ± 20% | 2.5mm | 2mm | 1.1mm |