ASPIAIG-Q5030 Series SMD Power Inductors:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,928 250+ € 0,821 500+ € 0,707 1000+ € 0,693 | Najm.: 100 / Večkratnik: 5 | 3.3µH | 8.1A | Shielded | 8.7A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 0.0231ohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,928 250+ € 0,821 500+ € 0,707 1000+ € 0,693 | Najm.: 100 / Večkratnik: 5 | 2.2µH | 9.7A | Shielded | 9A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 0.0145ohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,927 50+ € 0,789 250+ € 0,698 500+ € 0,654 1000+ € 0,641 | Najm.: 5 / Večkratnik: 5 | 1µH | 12.2A | Shielded | 14.3A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 7600µohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,789 250+ € 0,698 500+ € 0,654 1000+ € 0,641 | Najm.: 100 / Večkratnik: 5 | 1µH | 12.2A | Shielded | 14.3A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 7600µohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,090 50+ € 0,928 250+ € 0,821 500+ € 0,707 1000+ € 0,693 | Najm.: 5 / Večkratnik: 5 | 2.2µH | 9.7A | Shielded | 9A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 0.0145ohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,090 50+ € 0,928 250+ € 0,821 500+ € 0,707 1000+ € 0,693 | Najm.: 5 / Večkratnik: 5 | 3.3µH | 8.1A | Shielded | 8.7A | ASPIAIG-Q5030 Series | 6mm x 5.7mm x 2.9mm | 0.0231ohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,090 50+ € 0,920 250+ € 0,814 500+ € 0,702 1000+ € 0,688 | Najm.: 5 / Večkratnik: 5 | 4.7µH | 5.9A | Shielded | 7A | ASPIAIG-Q5030 Series | - | 0.0363ohm | ± 20% | 6mm | 5.7mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,920 250+ € 0,814 500+ € 0,702 1000+ € 0,688 | Najm.: 100 / Večkratnik: 5 | 4.7µH | 5.9A | Shielded | 7A | ASPIAIG-Q5030 Series | - | 0.0363ohm | ± 20% | 6mm | 5.7mm | 2.9mm |