SMD Power Inductors:
Št. najdenih izdelkov 206Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,256 100+ € 0,210 | Najm.: 10 / Večkratnik: 10 | 1.5µH | 1.31A | Shielded | - | 2A | - | L-DWI Series | - | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.06ohm | ± 20% | 3.2mm | - | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,210 | Najm.: 100 / Večkratnik: 1 | 1.5µH | 1.31A | Shielded | - | 2A | - | L-DWI Series | - | - | 1210 [3225 Metric] | 0.06ohm | ± 20% | 3.2mm | - | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,218 50+ € 0,179 250+ € 0,147 500+ € 0,134 1000+ € 0,121 Več cen ... | Najm.: 5 / Večkratnik: 5 | 47µH | 170mA | Shielded | 15MHz | - | 170mA | LQH32CN_23 Series | - | - | 1210 [3225 Metric] | 1.3ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,239 50+ € 0,216 250+ € 0,178 500+ € 0,163 1000+ € 0,147 Več cen ... | Najm.: 5 / Večkratnik: 5 | 10µH | 450mA | Shielded | 26MHz | - | 450mA | LQH32CN_33 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.3ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,228 50+ € 0,182 250+ € 0,151 500+ € 0,138 1000+ € 0,125 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1µH | 1A | Shielded | 100MHz | - | 1A | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.06ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,266 50+ € 0,211 250+ € 0,155 500+ € 0,141 1000+ € 0,127 Več cen ... | Najm.: 5 / Večkratnik: 5 | 100µH | 100mA | Shielded | 10MHz | - | 100mA | LQH32CN_23 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 3.5ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,228 50+ € 0,182 250+ € 0,162 500+ € 0,145 1000+ € 0,128 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | 650mA | Shielded | 43MHz | - | 650mA | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.15ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,179 250+ € 0,147 500+ € 0,134 1000+ € 0,121 2000+ € 0,117 | Najm.: 100 / Večkratnik: 5 | 47µH | 170mA | Shielded | 15MHz | - | 170mA | LQH32CN_23 Series | - | - | 1210 [3225 Metric] | 1.3ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,218 50+ € 0,179 250+ € 0,147 500+ € 0,135 1000+ € 0,122 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 790mA | Shielded | 64MHz | - | 790mA | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.097ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,219 50+ € 0,179 250+ € 0,148 500+ € 0,135 1000+ € 0,121 Več cen ... | Najm.: 5 / Večkratnik: 5 | 470µH | 60mA | Shielded | 5MHz | - | 60mA | LQH32CN_23 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 19ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,216 250+ € 0,178 500+ € 0,163 1000+ € 0,147 2000+ € 0,122 | Najm.: 100 / Večkratnik: 5 | 10µH | 450mA | Shielded | 26MHz | - | 450mA | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.3ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,230 50+ € 0,192 250+ € 0,159 500+ € 0,145 1000+ € 0,131 Več cen ... | Najm.: 5 / Večkratnik: 5 | 10µH | 700mA | Shielded | 30MHz | 750mA | 750mA | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.38ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,230 50+ € 0,184 250+ € 0,157 500+ € 0,144 1000+ € 0,131 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | 1A | Shielded | 40MHz | 1A | 1A | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.18ohm | ± 30% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,182 250+ € 0,151 500+ € 0,138 1000+ € 0,125 2000+ € 0,121 | Najm.: 100 / Večkratnik: 5 | 1µH | 1A | Shielded | 100MHz | - | 1A | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.06ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,326 50+ € 0,270 250+ € 0,223 500+ € 0,202 1000+ € 0,180 Več cen ... | Najm.: 5 / Večkratnik: 5 | 10µH | 900mA | Shielded | 30MHz | 1A | 900mA | LQH32PN_NC Series | - | - | 1210 [3225 Metric] | 0.295ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,211 250+ € 0,155 500+ € 0,141 1000+ € 0,127 2000+ € 0,116 | Najm.: 100 / Večkratnik: 5 | 100µH | 100mA | Shielded | 10MHz | - | 100mA | LQH32CN_23 Series | - | - | 1210 [3225 Metric] | 3.5ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,238 50+ € 0,195 250+ € 0,161 500+ € 0,147 1000+ € 0,133 Več cen ... | Najm.: 5 / Večkratnik: 5 | 3.3µH | 1.2A | Shielded | 50MHz | 1.25A | 1.25A | LQH32PN_N0 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.12ohm | ± 30% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,239 50+ € 0,196 250+ € 0,162 500+ € 0,148 1000+ € 0,133 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 1.6A | Shielded | 70MHz | 1.55A | 1.55A | LQH32PN_N0 Series | - | - | 1210 [3225 Metric] | 0.076ohm | ± 30% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,248 50+ € 0,185 250+ € 0,149 500+ € 0,141 1000+ € 0,124 | Najm.: 5 / Večkratnik: 5 | 6.8µH | - | Unshielded | 45MHz | - | 180mA | CM322522 Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 1.8ohm | ± 10% | 2.9mm | Ferrite | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,182 250+ € 0,162 500+ € 0,145 1000+ € 0,128 2000+ € 0,121 | Najm.: 100 / Večkratnik: 5 | 4.7µH | 650mA | Shielded | 43MHz | - | 650mA | LQH32CN_33 Series | - | - | 1210 [3225 Metric] | 0.15ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,179 250+ € 0,148 500+ € 0,135 1000+ € 0,121 2000+ € 0,119 | Najm.: 100 / Večkratnik: 5 | 470µH | 60mA | Shielded | 5MHz | - | 60mA | LQH32CN_23 Series | - | - | 1210 [3225 Metric] | 19ohm | ± 10% | 3.2mm | Ferrite | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,334 50+ € 0,274 250+ € 0,225 500+ € 0,203 1000+ € 0,180 Več cen ... | Najm.: 5 / Večkratnik: 5 | 22µH | 550mA | Shielded | 20MHz | 650mA | 550mA | LQH32PN_NC Series | - | - | 1210 [3225 Metric] | 0.685ohm | ± 20% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,332 50+ € 0,274 250+ € 0,225 500+ € 0,202 1000+ € 0,179 Več cen ... | Najm.: 5 / Večkratnik: 5 | 470µH | 2.9A | Shielded | 100MHz | 4.4A | 2.9A | LQH32PN_NC Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.024ohm | ± 30% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,332 50+ € 0,274 250+ € 0,225 500+ € 0,202 1000+ € 0,179 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 1.85A | Shielded | 70MHz | 2A | 1.85A | LQH32PN_NC Series | 1210 [3225 Metric] | - | 1210 [3225 Metric] | 0.064ohm | ± 30% | 3.2mm | Ferrite | 2.5mm | 1.55mm | |||||
Each | 1+ € 1,150 5+ € 1,140 10+ € 1,130 20+ € 1,120 40+ € 1,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | 2.2µH | 1.5A | Shielded | - | 3.5A | - | WE-PMCI Series | - | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.106ohm | ± 20% | 3.2mm | - | 2.5mm | 1.2mm |