SMD Power Inductors:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,927 50+ € 0,768 250+ € 0,711 500+ € 0,661 1500+ € 0,569 Več cen ... | Najm.: 5 / Večkratnik: 5 | 6.8µH | 2.2A | Shielded | - | 2.4A | MPL-AY Series | - | 4.45mm x 4.1mm x 1.8mm | 0.157ohm | ± 20% | - | 4.45mm | 4.1mm | 1.8mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,768 250+ € 0,711 500+ € 0,661 1500+ € 0,569 3000+ € 0,395 | Najm.: 100 / Večkratnik: 5 | 6.8µH | 2.2A | Shielded | - | 2.4A | MPL-AY Series | - | 4.45mm x 4.1mm x 1.8mm | 0.157ohm | ± 20% | - | 4.45mm | 4.1mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,507 50+ € 0,400 250+ € 0,305 500+ € 0,284 1500+ € 0,262 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | - | Shielded | 1.6A | 2.3A | DFE322512F Series | 3.2mm x 2.5mm x 1.2mm | - | 0.157ohm | ± 20% | Iron | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,400 250+ € 0,305 500+ € 0,284 1500+ € 0,262 3000+ € 0,241 | Najm.: 100 / Večkratnik: 5 | 4.7µH | - | Shielded | - | 2.3A | DFE322512F Series | - | - | 0.157ohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 5+ € 0,553 50+ € 0,542 | Najm.: 10 / Večkratnik: 5 | 10µH | 2.7A | Shielded | - | 3A | SRP0612 Series | - | - | 0.157ohm | ± 10% | - | 7.1mm | 6.7mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,553 50+ € 0,542 | Najm.: 5 / Večkratnik: 5 | 10µH | 2.7A | Shielded | - | 3A | SRP0612 Series | - | - | 0.157ohm | ± 10% | - | 7.1mm | 6.7mm | 1.2mm |