Inductors, Chokes & Coils:
Št. najdenih izdelkov 54Ogled
Kupec
Inzinir
Proizvajalec
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,562 10+ € 0,490 50+ € 0,449 100+ € 0,363 200+ € 0,353 Več cen ... | Najm.: 1 / Večkratnik: 1 | 10µH | - | 23MHz | 0.24ohm | - | 480mA | 1812 [4532 Metric] | - | 1812 [4532 Metric] | LQH43NH_03 Series | Unshielded | ± 5% | - | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,580 10+ € 0,454 50+ € 0,432 100+ € 0,394 200+ € 0,379 Več cen ... | Najm.: 1 / Večkratnik: 1 | 68µH | 1.2A | - | 0.24ohm | 1.4A | - | - | - | - | SDR1005 Series | Unshielded | ± 10% | - | - | 12.7mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,0896 100+ € 0,0744 500+ € 0,0677 2500+ € 0,061 5000+ € 0,0515 Več cen ... | Najm.: 10 / Večkratnik: 10 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | Unshielded | ± 2% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,394 200+ € 0,379 600+ € 0,371 | Najm.: 100 / Večkratnik: 1 | 68µH | 1.2A | - | 0.24ohm | 1.4A | - | - | - | - | SDR1005 Series | Unshielded | ± 10% | - | - | 12.7mm | 10mm | 5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,320 50+ € 1,130 100+ € 0,929 250+ € 0,847 500+ € 0,811 Več cen ... | Najm.: 1 / Večkratnik: 1 | 6.8µH | 820mA | - | 0.24ohm | 900mA | - | - | 3.3mm x 3.3mm x 1.3mm | - | LPS3314 Series | Shielded | ± 20% | - | - | 3.3mm | 3.3mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,929 250+ € 0,847 500+ € 0,811 1000+ € 0,774 | Najm.: 100 / Večkratnik: 1 | 6.8µH | 820mA | - | 0.24ohm | 900mA | - | - | - | - | LPS3314 Series | Shielded | ± 20% | - | - | 3.3mm | 3.3mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,363 200+ € 0,353 500+ € 0,343 | Najm.: 100 / Večkratnik: 1 | 10µH | - | 23MHz | 0.24ohm | - | 480mA | 1812 [4532 Metric] | - | 1812 [4532 Metric] | LQH43NH_03 Series | Unshielded | ± 5% | - | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0677 2500+ € 0,061 5000+ € 0,0515 10000+ € 0,0477 | Najm.: 500 / Večkratnik: 10 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | Unshielded | ± 2% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,108 100+ € 0,0802 500+ € 0,0551 2500+ € 0,0523 5000+ € 0,0449 Več cen ... | Najm.: 10 / Večkratnik: 10 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | - | - | 0402 [1005 Metric] | LQW15AN_00 Series | Unshielded | ± 3% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 500+ € 0,0551 2500+ € 0,0523 5000+ € 0,0449 10000+ € 0,0374 50000+ € 0,0367 Več cen ... | Najm.: 500 / Večkratnik: 10 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | - | - | 0402 [1005 Metric] | LQW15AN_00 Series | Unshielded | ± 3% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0591 | Najm.: 10000 / Večkratnik: 10000 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 2% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,250 50+ € 0,840 250+ € 0,712 500+ € 0,617 1000+ € 0,539 Več cen ... | Najm.: 5 / Večkratnik: 5 | 270nH | 910mA | - | 0.24ohm | 450mA | - | - | 0402 [1005 Metric] | 0402 [1005 Metric] | PFL1005 Series | Shielded | ± 20% | - | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0263 | Najm.: 10000 / Večkratnik: 10000 | 8.2nH | - | 3.7GHz | 0.24ohm | - | 550mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 2% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0245 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | - | 4.2GHz | 0.24ohm | - | 550mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 3% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0236 | Najm.: 10000 / Večkratnik: 10000 | 8.2nH | - | 3.7GHz | 0.24ohm | - | 550mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 3% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0417 | Najm.: 10000 / Večkratnik: 10000 | 12nH | - | 2.8GHz | 0.24ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15WH_02 Series | Unshielded | ± 3% | - | Air | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 1,040 250+ € 0,878 500+ € 0,761 1000+ € 0,665 2000+ € 0,533 | Najm.: 100 / Večkratnik: 5 | 2.2µH | 1.1A | - | 0.24ohm | 850mA | - | - | - | 1008 [2510 Metric] | PFL2510 Series | Shielded | ± 20% | - | - | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,840 250+ € 0,712 500+ € 0,617 1000+ € 0,539 2000+ € 0,432 | Najm.: 100 / Večkratnik: 5 | 270nH | 910mA | - | 0.24ohm | 450mA | - | - | - | 0402 [1005 Metric] | PFL1005 Series | Shielded | ± 20% | - | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,540 50+ € 1,040 250+ € 0,878 500+ € 0,761 1000+ € 0,665 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 1.1A | - | 0.24ohm | 850mA | - | - | 1008 [2510 Metric] | 1008 [2510 Metric] | PFL2510 Series | Shielded | ± 20% | - | - | 2.79mm | 2.29mm | 1.02mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0163 | Najm.: 10000 / Večkratnik: 10000 | 5.1nH | - | 6GHz | 0.24ohm | - | 300mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0567 | Najm.: 10000 / Večkratnik: 10000 | 16nH | - | 4.5GHz | 0.24ohm | - | 370mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_0Z Series | Unshielded | ± 3% | - | Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0227 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | - | 4.2GHz | 0.24ohm | - | 550mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 5% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0305 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | - | 3.9GHz | 0.24ohm | - | 500mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 2% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0484 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | - | 4.2GHz | 0.24ohm | - | 550mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Polni kolut | 10000+ € 0,0218 | Najm.: 10000 / Večkratnik: 10000 | 7.5nH | - | 3.9GHz | 0.24ohm | - | 500mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 3% | - | Air | 1mm | 0.5mm | 0.5mm |