LQW2UAS_0C Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 128Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,219 50+ € 0,158 250+ € 0,130 500+ € 0,120 | Najm.: 5 / Večkratnik: 5 | 620nH | 375MHz | 1.4ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,286 50+ € 0,140 250+ € 0,109 500+ € 0,106 1000+ € 0,102 Več cen ... | Najm.: 5 / Večkratnik: 5 | 47nH | 1.5GHz | 0.16ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,219 50+ € 0,158 250+ € 0,131 500+ € 0,125 1000+ € 0,119 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1.2µH | 210MHz | 2ohm | 310mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,219 50+ € 0,158 250+ € 0,130 | Najm.: 5 / Večkratnik: 5 | 270nH | 600MHz | 0.91ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 50+ € 0,207 250+ € 0,191 500+ € 0,169 1000+ € 0,147 | Najm.: 100 / Večkratnik: 5 | 680nH | 375MHz | 1.47ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 50+ € 0,226 250+ € 0,166 500+ € 0,135 1000+ € 0,104 2000+ € 0,094 | Najm.: 100 / Večkratnik: 5 | 750nH | 360MHz | 1.54ohm | 360mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,192 250+ € 0,157 500+ € 0,153 1000+ € 0,149 2000+ € 0,147 | Najm.: 100 / Večkratnik: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,227 250+ € 0,167 500+ € 0,134 1000+ € 0,100 2000+ € 0,0992 | Najm.: 100 / Večkratnik: 5 | 390nH | 500MHz | 1.12ohm | 470mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,257 50+ € 0,183 250+ € 0,150 500+ € 0,138 | Najm.: 5 / Večkratnik: 5 | 820nH | 350MHz | 1.61ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,248 50+ € 0,174 250+ € 0,135 500+ € 0,124 1000+ € 0,0929 | Najm.: 5 / Večkratnik: 5 | 1µH | 290MHz | 1.75ohm | 370mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,158 250+ € 0,130 500+ € 0,120 | Najm.: 100 / Večkratnik: 5 | 620nH | 375MHz | 1.4ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,191 250+ € 0,146 500+ € 0,140 1000+ € 0,134 2000+ € 0,120 | Najm.: 100 / Večkratnik: 5 | 180nH | 750MHz | 0.77ohm | 620mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,267 50+ € 0,227 250+ € 0,167 500+ € 0,154 1000+ € 0,0957 | Najm.: 5 / Večkratnik: 5 | 22nH | 2.4GHz | 0.12ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 50+ € 0,244 250+ € 0,229 500+ € 0,211 1000+ € 0,167 | Najm.: 100 / Večkratnik: 5 | 22nH | 2.4GHz | 0.12ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,195 250+ € 0,161 500+ € 0,148 1000+ € 0,132 | Najm.: 100 / Večkratnik: 5 | 2.7µH | 110MHz | 3.2ohm | 290mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,477 50+ € 0,317 250+ € 0,246 500+ € 0,226 1000+ € 0,206 Več cen ... | Najm.: 5 / Večkratnik: 5 | 390nH | 500MHz | 1.12ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,185 250+ € 0,184 500+ € 0,169 1000+ € 0,122 | Najm.: 100 / Večkratnik: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,140 250+ € 0,109 500+ € 0,106 1000+ € 0,102 2000+ € 0,0925 | Najm.: 100 / Večkratnik: 5 | 47nH | 1.5GHz | 0.16ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,276 50+ € 0,185 250+ € 0,184 500+ € 0,169 1000+ € 0,122 | Najm.: 5 / Večkratnik: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,174 250+ € 0,135 500+ € 0,124 1000+ € 0,0929 | Najm.: 100 / Večkratnik: 5 | 1µH | 290MHz | 1.75ohm | 370mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,267 50+ € 0,192 250+ € 0,157 500+ € 0,153 1000+ € 0,149 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,227 50+ € 0,207 250+ € 0,191 500+ € 0,169 1000+ € 0,147 | Najm.: 5 / Večkratnik: 5 | 680nH | 375MHz | 1.47ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,219 50+ € 0,158 250+ € 0,130 500+ € 0,120 1000+ € 0,117 | Najm.: 5 / Večkratnik: 5 | 220nH | 700MHz | 0.84ohm | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,399 50+ € 0,282 250+ € 0,179 500+ € 0,175 1000+ € 0,172 Več cen ... | Najm.: 5 / Večkratnik: 5 | 820nH | 350MHz | 1.61ohm | 400mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,266 50+ € 0,226 250+ € 0,166 500+ € 0,135 1000+ € 0,104 Več cen ... | Najm.: 5 / Večkratnik: 5 | 750nH | 360MHz | 1.54ohm | 360mA | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm |