LQM31PN_00 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 8Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,228 50+ € 0,186 250+ € 0,154 500+ € 0,142 1500+ € 0,129 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1µH | 60MHz | 0.12ohm | 1.2A | - | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,229 50+ € 0,187 250+ € 0,154 500+ € 0,141 1500+ € 0,127 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | 25MHz | 0.3ohm | 700mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | 25MHz | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,229 50+ € 0,187 250+ € 0,149 500+ € 0,138 1500+ € 0,127 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 40MHz | 0.19ohm | 900mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | 40MHz | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,187 250+ € 0,154 500+ € 0,141 1500+ € 0,127 3000+ € 0,114 | Najm.: 100 / Večkratnik: 5 | 4.7µH | 25MHz | 0.3ohm | 700mA | - | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,186 250+ € 0,154 500+ € 0,142 1500+ € 0,129 3000+ € 0,112 | Najm.: 100 / Večkratnik: 5 | 1µH | 60MHz | 0.12ohm | 1.2A | - | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,228 50+ € 0,167 250+ € 0,154 500+ € 0,140 1500+ € 0,126 Več cen ... | Najm.: 5 / Večkratnik: 5 | 470nH | 80MHz | 0.0875ohm | 1.4A | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,187 250+ € 0,149 500+ € 0,138 1500+ € 0,127 3000+ € 0,115 | Najm.: 100 / Večkratnik: 5 | 2.2µH | 40MHz | 0.19ohm | 900mA | - | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,167 250+ € 0,154 500+ € 0,140 1500+ € 0,126 3000+ € 0,117 | Najm.: 100 / Večkratnik: 5 | 470nH | 80MHz | 0.0875ohm | 1.4A | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | Unshielded | ± 20% | - | Ferrite | 3.2mm | 1.6mm | 0.85mm |