LQM2HPN_G0 Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 9Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,162 50+ € 0,130 250+ € 0,108 500+ € 0,0984 1500+ € 0,0887 Več cen ... | Najm.: 5 / Večkratnik: 5 | 2.2µH | 40MHz | 0.1ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,162 50+ € 0,133 250+ € 0,110 500+ € 0,100 1500+ € 0,0906 Več cen ... | Najm.: 5 / Večkratnik: 5 | 4.7µH | 25MHz | 0.138ohm | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | 25MHz | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,130 250+ € 0,108 500+ € 0,0984 1500+ € 0,0887 3000+ € 0,0772 | Najm.: 100 / Večkratnik: 5 | 2.2µH | 40MHz | 0.1ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,162 50+ € 0,122 250+ € 0,104 500+ € 0,0959 1500+ € 0,0877 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1.5µH | 50MHz | 0.088ohm | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | 50MHz | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,133 250+ € 0,110 500+ € 0,100 1500+ € 0,0906 3000+ € 0,0753 | Najm.: 100 / Večkratnik: 5 | 4.7µH | 25MHz | 0.138ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,162 50+ € 0,130 250+ € 0,109 500+ € 0,0998 1500+ € 0,0906 Več cen ... | Najm.: 5 / Večkratnik: 5 | 1µH | 60MHz | 0.069ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,130 250+ € 0,109 500+ € 0,0998 1500+ € 0,0906 3000+ € 0,0772 | Najm.: 100 / Večkratnik: 5 | 1µH | 60MHz | 0.069ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,122 250+ € 0,104 500+ € 0,0959 1500+ € 0,0877 3000+ € 0,0744 | Najm.: 100 / Večkratnik: 5 | 1.5µH | 50MHz | 0.088ohm | - | - | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Polni kolut | 3000+ € 0,077 | Najm.: 3000 / Večkratnik: 3000 | 470nH | 100MHz | 0.05ohm | 1.3A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2.5mm | 2mm | 0.9mm |