LQM21PN_GC Series Inductors, Chokes & Coils:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,133 100+ € 0,104 500+ € 0,0968 1000+ € 0,0896 2000+ € 0,0844 Več cen ... | Najm.: 10 / Večkratnik: 10 | 2.2µH | 40MHz | 0.288ohm | - | - | 0805 [2012 Metric] | LQM21PN_GC Series | Unshielded | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,104 500+ € 0,0968 1000+ € 0,0896 2000+ € 0,0844 4000+ € 0,0791 | Najm.: 100 / Večkratnik: 10 | 2.2µH | 40MHz | 0.288ohm | - | - | 0805 [2012 Metric] | LQM21PN_GC Series | Unshielded | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Full Reel) Polni kolut | 4000+ € 0,0725 | Najm.: 4000 / Večkratnik: 4000 | 1µH | 50MHz | 0.125ohm | 650mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_GC Series | Unshielded | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm |