120 Izdelek na zalogi lahko rezervirate že zdaj.
| Količina | |
|---|---|
| 1+ | € 3,550 |
| 5+ | € 3,390 |
| 10+ | € 2,560 |
| 25+ | € 2,170 |
| 50+ | € 1,910 |
| 120+ | € 1,870 |
INFORMACIJE O IZDELKU
Pregled izdelka
The 28A0807-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Področja uporabe
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Tehnični podatki
10mm
55.91mm
500MHz
28A Series
30MHz
10mm
348ohm
No SVHC (07-Nov-2024)
Tehnični dokumenti (1)
Alternative za 28A0807-0A2
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka