6 Rezultati za iskano poizvedbo "charging"
Poiščite ogromno Power Film Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Power Film Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Multicomp Pro.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 20,790 2+ € 18,420 3+ € 16,790 5+ € 15,160 10+ € 13,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | Screw | 25mm | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | Multicomp Pro Film Capacitors | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ € 122,490 2+ € 100,220 3+ € 83,200 | Najm.: 1 / Večkratnik: 1 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | Stud | 5mm | - | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | - | - | 85°C | ||||
MULTICOMP PRO | Each | 1+ € 153,450 2+ € 139,060 3+ € 132,170 5+ € 119,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | SIP | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Stud | 5mm | - | 400A | 0.0011ohm | - | 68mm | 30.2mm | 30mm | - | - | 85°C | ||||
MULTICOMP PRO | Each | 1+ € 153,450 2+ € 139,060 3+ € 132,170 5+ € 119,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | SIP | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Stud | 5mm | - | 450A | 0.001ohm | - | 68mm | 30.2mm | 30mm | - | - | 85°C | ||||
MULTICOMP PRO | Each | 1+ € 153,450 2+ € 139,060 3+ € 132,170 5+ € 119,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | SIP | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | Stud | 5mm | - | 600A | 800µohm | - | 68mm | 30.2mm | 30mm | - | - | 85°C | ||||
MULTICOMP PRO | Each | 1+ € 153,450 2+ € 139,060 3+ € 132,170 5+ € 119,190 | Najm.: 1 / Večkratnik: 1 | Metallized PP | SIP | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Stud | 5mm | - | 400A | 0.0012ohm | - | 68mm | 30.2mm | 30mm | - | - | 85°C |