Lithium-Ion / Hybrid Capacitors:
Št. najdenih izdelkov 87Poiščite ogromno Lithium-Ion / Hybrid Capacitors v Farnell Slovenija. Na zalogi imamo velik izbor Lithium-Ion / Hybrid Capacitors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier.
Ogled
Kupec
Inzinir
Proizvajalec
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,720 5+ € 13,220 10+ € 10,380 20+ € 9,690 40+ € 9,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 150F | - | 0.14ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ € 17,990 10+ € 12,980 50+ € 9,980 100+ € 9,120 200+ € 8,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ € 3,040 50+ € 1,810 100+ € 1,600 250+ € 1,440 500+ € 1,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | - | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ € 3,550 50+ € 2,280 100+ € 2,020 250+ € 1,760 500+ € 1,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ € 28,270 10+ € 22,620 50+ € 17,400 100+ € 15,830 200+ € 14,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ € 4,230 5+ € 3,900 10+ € 3,580 25+ € 3,270 50+ € 2,990 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 30F | - | 0.35ohm | -10%, +30% | Radial Leaded | - | Through Hole | PC Pin | 3.5mm | 8mm | 20mm | Hy-Cap VPC0820 Series | -25°C | 70°C | |||||
Each | 1+ € 7,950 5+ € 6,740 10+ € 6,450 25+ € 6,160 50+ € 5,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 250F | - | 0.05ohm | -10%, +30% | Radial Leaded | - | Through Hole | PC Pin | 5mm | 12.5mm | 35mm | Hy-Cap VPC1335 Series | -25°C | 85°C | |||||
Each | 1+ € 7,410 5+ € 6,270 10+ € 6,000 25+ € 5,730 50+ € 5,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 150F | - | 0.07ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | Hy-Cap VPC1325 Series | -25°C | 70°C | |||||
Each | 1+ € 14,450 5+ € 11,950 10+ € 10,830 20+ € 9,810 40+ € 8,530 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 120F | - | 0.2ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 12.9mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ € 6,580 5+ € 6,070 10+ € 5,440 20+ € 4,930 40+ € 4,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HSL Series | -25°C | 60°C | |||||
Each | 2400+ € 1,290 | Najm.: 2400 / Večkratnik: 2400 | 4V | 30F | - | 0.5ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 16mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2400+ € 2,500 | Najm.: 2400 / Večkratnik: 2400 | 4V | 120F | - | 0.2ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 20mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2400+ € 5,730 | Najm.: 2400 / Večkratnik: 2400 | 4V | 300F | - | 0.09ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 25mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1280+ € 6,240 | Najm.: 1280 / Večkratnik: 1280 | 4V | 450F | - | 0.07ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 35mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1120+ € 8,120 | Najm.: 1120 / Večkratnik: 1120 | 4V | 750F | - | 0.05ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2400+ € 1,600 | Najm.: 2400 / Večkratnik: 2400 | 4V | 50F | - | 0.36ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1600+ € 2,860 | Najm.: 1600 / Večkratnik: 1600 | 4V | 220F | - | 0.1ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 30mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1280+ € 6,040 | Najm.: 1280 / Večkratnik: 1280 | 4V | 380F | - | 0.08ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2400+ € 1,450 | Najm.: 2400 / Večkratnik: 2400 | 4V | 40F | - | 0.4ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1600+ € 2,640 | Najm.: 1600 / Večkratnik: 1600 | 4V | 180F | - | 0.14ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 840+ € 8,960 | Najm.: 840 / Večkratnik: 840 | 4V | 850F | - | 0.04ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 45mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2400+ € 1,280 | Najm.: 2400 / Večkratnik: 2400 | 4V | 10F | - | 1ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 2.5mm | 6.3mm | 12mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 2800+ € 1,750 | Najm.: 2800 / Večkratnik: 2800 | 4V | 80F | - | 0.3ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 20mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 1600+ € 2,440 | Najm.: 1600 / Večkratnik: 1600 | 4V | 100F | - | 0.24ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | AHCR-S04R0S Series | -20°C | 65°C | |||||
Each | 840+ € 11,520 | Najm.: 840 / Večkratnik: 840 | 4V | 1200F | - | 0.03ohm | -10%, +30% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 60mm | AHCR-S04R0S Series | -20°C | 65°C |