Aluminium Polymer Capacitors:
Št. najdenih izdelkov 3406Ogled
Kupec
Inzinir
Proizvajalec
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,229 100+ € 0,204 500+ € 0,160 1000+ € 0,139 2000+ € 0,120 | Najm.: 10 / Večkratnik: 10 | 220µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 2A | 5mm | - | - | 11mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,950 50+ € 0,769 250+ € 0,687 500+ € 0,550 1500+ € 0,479 | Najm.: 5 / Večkratnik: 5 | 330µF | 2V | 2917 [7343 Metric] | 0.006ohm | 0 | - | ± 20% | Surface Mount | Solder | - | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each | 10+ € 0,455 50+ € 0,408 100+ € 0,360 500+ € 0,249 1000+ € 0,230 | Najm.: 10 / Večkratnik: 10 | 1200µF | 2.5V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,408 50+ € 0,387 100+ € 0,366 500+ € 0,290 1000+ € 0,269 Več cen ... | Najm.: 10 / Večkratnik: 10 | 560µF | 10V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.82A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,900 10+ € 1,050 50+ € 0,897 400+ € 0,743 | Najm.: 1 / Večkratnik: 1 | 150µF | 35V | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | SMD | - | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,450 50+ € 1,170 250+ € 0,910 500+ € 0,780 1500+ € 0,730 | Najm.: 5 / Večkratnik: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 0.009ohm | 3000 hours @ 125°C | - | ± 20% | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,600 50+ € 1,160 250+ € 1,000 500+ € 0,935 1500+ € 0,823 | Najm.: 5 / Večkratnik: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 0.009ohm | 3000 hours @ 125°C | - | ± 20% | Surface Mount | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each | 10+ € 0,271 100+ € 0,251 500+ € 0,212 | Najm.: 10 / Večkratnik: 10 | 1200µF | 6.3V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,897 400+ € 0,743 | Najm.: 100 / Večkratnik: 1 | 150µF | 35V | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | SMD | - | 2.6A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | |||||
Each | 10+ € 0,396 50+ € 0,376 100+ € 0,355 500+ € 0,262 1000+ € 0,241 Več cen ... | Najm.: 10 / Večkratnik: 10 | 33µF | 35V | Radial Leaded | 0.075ohm | 2000 hours @ 125°C | - | ± 20% | Through Hole | Radial Leaded | - | 690mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | |||||
Each | 10+ € 0,210 100+ € 0,186 500+ € 0,146 | Najm.: 10 / Večkratnik: 10 | 270µF | 4V | Radial Leaded | 0.02ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,380 10+ € 1,130 50+ € 0,995 100+ € 0,846 200+ € 0,794 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100µF | 63V | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | APD Series | |||||
Each | 10+ € 0,404 100+ € 0,297 | Najm.: 10 / Večkratnik: 10 | 1000µF | 2.5V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,469 50+ € 0,450 100+ € 0,338 | Najm.: 10 / Večkratnik: 10 | 680µF | 2.5V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each | 1+ € 0,635 5+ € 0,598 10+ € 0,535 25+ € 0,500 50+ € 0,479 Več cen ... | Najm.: 1 / Večkratnik: 1 | 180µF | 16V | - | 0.01ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 5A | 8mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,769 250+ € 0,687 500+ € 0,550 1500+ € 0,479 | Najm.: 100 / Večkratnik: 5 | 330µF | 2V | 2917 [7343 Metric] | 0.006ohm | 0 | - | ± 20% | Surface Mount | Solder | - | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each | 10+ € 0,210 100+ € 0,186 500+ € 0,146 | Najm.: 10 / Večkratnik: 10 | 330µF | 4V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,207 100+ € 0,184 500+ € 0,145 | Najm.: 10 / Večkratnik: 10 | 330µF | 2.5V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,203 100+ € 0,180 500+ € 0,140 | Najm.: 10 / Večkratnik: 10 | 180µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ € 0,481 50+ € 0,428 100+ € 0,374 500+ € 0,265 1000+ € 0,245 | Najm.: 10 / Večkratnik: 10 | 560µF | 4V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | Radial Leaded | - | 4.8A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,846 200+ € 0,794 500+ € 0,747 | Najm.: 100 / Večkratnik: 1 | 100µF | 63V | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | Solder | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | APD Series | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,650 50+ € 1,280 250+ € 1,140 500+ € 1,090 1000+ € 1,040 | Najm.: 5 / Večkratnik: 5 | 330µF | 2V | 2917 [7343 Metric] | 0.009ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | L-Lead | - | 3.5A | - | 7.3mm | 4.3mm | 2.9mm | -55°C | 105°C | SW Series | |||||
Each | 5+ € 0,455 50+ € 0,357 250+ € 0,281 500+ € 0,273 | Najm.: 5 / Večkratnik: 5 | 560µF | 6.3V | Radial Leaded | 0.008ohm | 2000 hours @ 105°C | - | ± 20% | Through Hole | PC Pin | - | 5A | 6.3mm | - | - | 8mm | -55°C | 105°C | FPCAP RS8 Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 0,901 250+ € 0,773 500+ € 0,738 1500+ € 0,706 3500+ € 0,692 | Najm.: 100 / Večkratnik: 5 | 180µF | 4V | 2917 [7343 Metric] | 0.015ohm | 3000 hours @ 125°C | - | ± 20% | Surface Mount | SMD | - | 5.1A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 1,140 250+ € 1,010 500+ € 0,969 1500+ € 0,927 | Najm.: 100 / Večkratnik: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 0.009ohm | 5500 hours @ 125°C | - | ± 20% | Surface Mount | SMD | - | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap KX Series |