Power Film Capacitors:
Št. najdenih izdelkov 65Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,497 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | 18mm | 5mm | 10.5mm | - | 10.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,130 10+ € 0,584 25+ € 0,549 50+ € 0,513 100+ € 0,478 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,230 10+ € 1,270 25+ € 1,210 50+ € 1,140 100+ € 1,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 11mm | 18.5mm | - | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,430 50+ € 0,762 100+ € 0,704 250+ € 0,655 500+ € 0,605 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,862 10+ € 0,470 25+ € 0,439 50+ € 0,409 100+ € 0,378 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,795 50+ € 0,396 100+ € 0,362 250+ € 0,333 500+ € 0,303 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | 13mm | 5mm | 11mm | - | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,910 50+ € 0,604 100+ € 0,560 250+ € 0,535 500+ € 0,510 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | 13mm | 6mm | 14mm | - | 14mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,240 50+ € 0,696 100+ € 0,640 250+ € 0,588 500+ € 0,536 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,833 10+ € 0,453 50+ € 0,434 100+ € 0,414 200+ € 0,379 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 26,730 10+ € 22,190 20+ € 17,640 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 50µF | -5%, +10% | Single-Phase PFC | Stud Mount - M12 | 400V | - | - | Quick Connect | - | - | - | 63.5mm | - | - | 105mm | - | - | 2.5kvar @ 50Hz; 3kvar @ 60Hz | B32340C-A Series | -25°C | 55°C | - | |||||
Each | 1+ € 1,720 10+ € 0,944 50+ € 0,910 100+ € 0,876 200+ € 0,818 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | 13mm | 8mm | 17.5mm | - | 17.5mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,240 10+ € 0,648 25+ € 0,610 50+ € 0,571 100+ € 0,533 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,740 10+ € 1,010 50+ € 0,965 100+ € 0,920 200+ € 0,875 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | 26.5mm | 10.5mm | 20.5mm | - | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,507 50+ € 0,267 100+ € 0,242 250+ € 0,220 500+ € 0,198 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | 18mm | 5mm | 10.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,010 50+ € 0,623 100+ € 0,492 250+ € 0,452 500+ € 0,411 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 140V/µs | - | - | 13mm | 4mm | 9mm | - | 9mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,737 50+ € 0,364 100+ € 0,331 250+ € 0,304 500+ € 0,276 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | 13mm | 4mm | 9mm | - | 9mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,910 10+ € 1,300 50+ € 1,100 100+ € 0,929 200+ € 0,875 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,898 10+ € 0,602 50+ € 0,523 200+ € 0,482 400+ € 0,446 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,910 10+ € 1,060 50+ € 1,020 100+ € 0,986 200+ € 0,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | 18mm | 9mm | 17.5mm | - | 17.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,873 50+ € 0,480 100+ € 0,418 250+ € 0,385 500+ € 0,317 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | - | - | 13mm | 5mm | 11mm | - | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,470 50+ € 0,794 100+ € 0,733 250+ € 0,683 500+ € 0,632 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | 13mm | 7mm | 16mm | - | 16mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,010 10+ € 0,522 50+ € 0,501 200+ € 0,479 400+ € 0,434 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,662 50+ € 0,452 100+ € 0,430 250+ € 0,396 500+ € 0,358 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | 13mm | 6mm | 12mm | - | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,431 50+ € 0,196 100+ € 0,176 250+ € 0,160 500+ € 0,143 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | 18mm | 5mm | 10.5mm | - | 10.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,080 10+ € 0,597 50+ € 0,573 100+ € 0,548 200+ € 0,503 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | - | - | 18mm | 8mm | 14mm | - | - | - | B32672P Series | -55°C | 125°C | AEC-Q200 |