Power Film Capacitors:
Št. najdenih izdelkov 1235Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,386 10+ € 0,250 25+ € 0,218 50+ € 0,178 100+ € 0,142 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,170 10+ € 2,950 50+ € 2,660 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,503 5+ € 0,382 10+ € 0,326 25+ € 0,232 50+ € 0,185 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,375 100+ € 0,342 500+ € 0,282 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,442 100+ € 0,291 500+ € 0,254 1000+ € 0,233 2000+ € 0,214 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,521 50+ € 0,499 100+ € 0,477 500+ € 0,364 1000+ € 0,339 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,731 100+ € 0,481 500+ € 0,420 1000+ € 0,385 2000+ € 0,354 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,223 100+ € 0,200 500+ € 0,162 1800+ € 0,119 3600+ € 0,117 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,954 100+ € 0,628 500+ € 0,548 1000+ € 0,502 2000+ € 0,461 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,950 10+ € 1,460 50+ € 1,150 | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,932 100+ € 0,614 500+ € 0,535 1000+ € 0,490 2000+ € 0,451 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,770 10+ € 1,390 50+ € 1,090 100+ € 1,020 200+ € 0,952 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,234 10+ € 0,178 50+ € 0,117 100+ € 0,0862 200+ € 0,077 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,332 50+ € 0,318 100+ € 0,303 900+ € 0,236 1800+ € 0,226 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,267 100+ € 0,243 500+ € 0,198 | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,780 10+ € 2,020 25+ € 1,920 50+ € 1,530 100+ € 1,460 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 2,570 5+ € 2,180 10+ € 2,010 25+ € 1,770 50+ € 1,580 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,298 100+ € 0,185 500+ € 0,159 1500+ € 0,127 3000+ € 0,124 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,241 100+ € 0,217 500+ € 0,176 | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 39A | 3.41A | 0.0286ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,480 5+ € 1,330 10+ € 1,230 25+ € 1,120 50+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 400A | 8.5A | 9.5ohm | - | 32mm | 18mm | 33mm | - | - | FDA Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,610 50+ € 2,510 100+ € 2,290 250+ € 2,120 500+ € 1,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 5+ € 2,830 50+ € 1,630 250+ € 1,530 500+ € 1,500 1000+ € 1,360 Več cen ... | Najm.: 5 / Večkratnik: 5 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 5,030 50+ € 3,530 100+ € 3,280 250+ € 3,050 500+ € 2,810 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 9,820 10+ € 7,470 50+ € 7,270 112+ € 6,850 560+ € 5,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 0,909 5+ € 0,588 10+ € 0,513 20+ € 0,419 40+ € 0,335 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - |