Power Film Capacitors:
Št. najdenih izdelkov 66Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,400 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | - | 31.5mm | 19mm | 29mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,330 5+ € 5,130 10+ € 3,930 20+ € 3,850 40+ € 3,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | - | 32mm | 21mm | 31mm | - | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,200 10+ € 2,750 50+ € 2,530 128+ € 2,310 512+ € 2,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | - | 32mm | 18mm | 33mm | - | 33mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,330 10+ € 1,530 50+ € 1,460 288+ € 1,250 576+ € 1,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 270A | 9A | 0.009ohm | - | 32mm | 13mm | 25mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,030 10+ € 1,250 25+ € 1,110 50+ € 0,906 100+ € 0,746 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 440V | - | - | PC Pin | 27.5mm | 45V/µs | 99A | 9A | 0.0021ohm | - | 31mm | 18mm | 33mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,390 10+ € 2,530 80+ € 2,360 160+ € 2,240 560+ € 2,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | - | 32mm | 31mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 8,670 5+ € 7,650 10+ € 6,620 20+ € 6,130 40+ € 5,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 9A | 0.007ohm | - | 32mm | 20mm | 35mm | - | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 9,160 5+ € 7,750 10+ € 6,340 20+ € 5,990 40+ € 5,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | - | 42mm | 27mm | 18mm | - | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,940 5+ € 8,560 10+ € 7,180 25+ € 6,740 50+ € 6,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | - | 43mm | 18.5mm | 35.5mm | - | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ € 3,910 5+ € 3,060 10+ € 2,200 20+ € 2,160 40+ € 2,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | - | 42mm | 19mm | 32mm | - | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ € 7,930 3+ € 7,640 5+ € 7,340 10+ € 6,060 20+ € 5,940 | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | - | 46mm | - | 46mm | - | 940C Series | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 100+ € 1,280 300+ € 1,170 | Najm.: 100 / Večkratnik: 100 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | 9A | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 1+ € 115,130 3+ € 108,840 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 27.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 9A | - | 75mm | - | - | 160mm | - | - | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||
Each | 91+ € 5,520 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 9A | 0.011ohm | - | 43mm | 21.5mm | 38.5mm | - | 38.5mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 7,600 | Najm.: 91 / Večkratnik: 91 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 80V/µs | 160A | 9A | 0.0095ohm | - | 42mm | 21.5mm | 38.5mm | - | 38.5mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,920 10+ € 1,130 50+ € 1,040 250+ € 0,943 500+ € 0,854 Več cen ... | Najm.: 1 / Večkratnik: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 128+ € 6,810 | Najm.: 128 / Večkratnik: 128 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 9A | 0.0085ohm | - | 42mm | 18mm | 32.5mm | - | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 66,340 5+ € 54,850 12+ € 50,820 60+ € 49,800 108+ € 48,790 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 9A | - | 75mm | - | - | 160mm | - | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 50+ € 10,360 | Najm.: 50 / Večkratnik: 50 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 35V/µs | 1.05kA | 9A | 0.009ohm | - | 57.5mm | 30mm | 51mm | - | 51mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 65+ € 5,500 | Najm.: 65 / Večkratnik: 65 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 240A | 9A | 0.007ohm | - | 32mm | 21mm | 31mm | - | 31mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1050+ € 0,869 | Najm.: 1050 / Večkratnik: 1050 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 1.5kV/µs | 495A | 9A | 0.007ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,660 10+ € 2,770 72+ € 2,610 144+ € 2,510 504+ € 2,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | - | 31.5mm | 19mm | 29mm | - | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 66,690 5+ € 55,140 12+ € 51,090 60+ € 48,180 108+ € 47,220 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 27.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | Terminal Block | - | 30V/µs | - | 9A | - | 75mm | - | - | 160mm | - | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 192+ € 4,790 | Najm.: 192 / Večkratnik: 192 | Metallized PP | Radial Box - 4 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 158A | 9A | 0.022ohm | - | 32mm | 14mm | 28mm | - | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,360 5+ € 10,820 10+ € 8,670 25+ € 8,410 50+ € 7,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 330A | 9A | 0.009ohm | - | 41.5mm | 20mm | 42mm | - | 42mm | - | EZPE Series | -40°C | 85°C | - |