brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 4
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
3519955

RoHS

Each
1+
€ 2,650
10+
€ 1,720
50+
€ 1,570
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
0.0072ohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520037

RoHS

Date/Lot Code

Each
1+
€ 1,320
10+
€ 0,721
50+
€ 0,684
100+
€ 0,628
500+
€ 0,587
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
0.0048ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
2935626

RoHS

Date/Lot Code

Each
1920+
€ 1,300
Najm.: 1920 / Večkratnik: 1920
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
330A
9.75A
0.0072ohm
32mm
13mm
22mm
22mm
R75 Series
-55°C
105°C
-
2835695

RoHS

Date/Lot Code

Each
10+
€ 0,845
50+
€ 0,811
100+
€ 0,777
750+
€ 0,587
1500+
€ 0,575
Več cen ...
Najm.: 10 / Večkratnik: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
0.0048ohm
18mm
10mm
16mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
1–4 od skupnega števila izdelkov: 4
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account