Power Film Capacitors:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,680 10+ € 1,560 50+ € 1,460 256+ € 1,360 512+ € 1,290 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 2,290 10+ € 1,280 50+ € 1,270 256+ € 1,250 512+ € 1,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 28V/µs | 28A | 4.2A | 0.0331ohm | 31.5mm | 11mm | 20mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,540 10+ € 1,700 25+ € 1,560 50+ € 1,410 100+ € 1,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | - | 31.5mm | 11mm | 20mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,040 10+ € 1,660 25+ € 1,560 50+ € 1,450 100+ € 1,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | - | 32mm | 21mm | 12.5mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,200 10+ € 1,340 50+ € 1,260 192+ € 1,170 576+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.7mm | 28V/µs | 28A | 4.2A | 0.0329ohm | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,140 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 116.6A | 4.2A | 0.03ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,050 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 79.5A | 4.2A | 0.03ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,130 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 116.6A | 4.2A | 0.03ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,150 | Najm.: 200 / Večkratnik: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 530V/µs | 79.5A | 4.2A | 0.03ohm | 26mm | 12mm | 22mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,040 10+ € 0,836 50+ € 0,705 100+ € 0,650 200+ € 0,614 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,010 10+ € 0,807 50+ € 0,680 100+ € 0,628 200+ € 0,593 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,407 100+ € 0,351 500+ € 0,271 1000+ € 0,234 2000+ € 0,229 Več cen ... | Najm.: 10 / Večkratnik: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 162A | 4.2A | 0.024ohm | 18mm | 8.5mm | 14.5mm | - | R76H Series | -55°C | 125°C | AEC-Q200 |