brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 23
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
2420029

RoHS

Date/Lot Code

Each
1+
€ 3,220
5+
€ 2,570
10+
€ 1,920
25+
€ 1,870
50+
€ 1,820
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
32mm
11mm
21mm
21mm
MKP1848C Series
-55°C
105°C
-
2709244

RoHS

Each
1+
€ 3,810
5+
€ 3,050
10+
€ 2,290
20+
€ 2,250
40+
€ 2,200
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
13mm
23mm
23mm
MKP1847H Series
-40°C
105°C
-
3494946

RoHS

Each
1+
€ 3,350
5+
€ 2,700
10+
€ 2,040
25+
€ 1,960
50+
€ 1,880
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
-
MKP1847C Series
-40°C
105°C
-
2946929

RoHS

Each
1+
€ 2,440
10+
€ 1,920
25+
€ 1,820
50+
€ 1,720
100+
€ 1,590
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4143618

RoHS

Date/Lot Code

Each
1+
€ 3,440
5+
€ 2,750
10+
€ 2,050
25+
€ 1,980
50+
€ 1,920
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4143626

RoHS

Date/Lot Code

Each
1+
€ 2,290
5+
€ 2,010
10+
€ 1,780
25+
€ 1,600
50+
€ 1,460
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
4143617

RoHS

Date/Lot Code

Each
1+
€ 4,080
5+
€ 3,310
10+
€ 2,540
25+
€ 2,460
50+
€ 2,380
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
-
MKP1847 Series
-40°C
105°C
-
4143621

RoHS

Date/Lot Code

Each
1+
€ 3,110
5+
€ 2,460
10+
€ 1,810
25+
€ 1,750
50+
€ 1,690
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4457482

RoHS

Date/Lot Code

Each
5+
€ 2,020
50+
€ 1,280
250+
€ 1,120
500+
€ 1,020
1000+
€ 0,943
Več cen ...
Najm.: 5 / Večkratnik: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3A
0.0372ohm
31.5mm
9mm
18mm
-
B32774X Series
-40°C
105°C
-
2935729

RoHS

Date/Lot Code

Each
6000+
€ 0,253
Najm.: 6000 / Večkratnik: 6000
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
33A
3A
0.029ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2469081

RoHS

Date/Lot Code

Each
1280+
€ 1,290
Najm.: 1280 / Večkratnik: 1280
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
3A
0.0452ohm
31.5mm
11mm
19mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2935727

RoHS

Date/Lot Code

Each
1800+
€ 0,256
Najm.: 1800 / Večkratnik: 1800
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
33A
3A
0.029ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935728

RoHS

Date/Lot Code

Each
3000+
€ 0,307
Najm.: 3000 / Večkratnik: 3000
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
33A
3A
0.029ohm
13mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2934936

RoHS

Date/Lot Code

Each
256+
€ 2,210
Najm.: 256 / Večkratnik: 256
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
28V/µs
28A
3A
0.0331ohm
31.5mm
11mm
20mm
20mm
C4AE Series
-40°C
85°C
-
3339341

RoHS

Date/Lot Code

Each
200+
€ 4,800
Najm.: 200 / Večkratnik: 200
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
-
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
-
EZPE Series
-40°C
85°C
-
3339339

RoHS

Date/Lot Code

Each
100+
€ 6,880
Najm.: 100 / Večkratnik: 100
Metallized PP
Radial Box - 4 Pin
29µF
± 15%
DC Link
Through Hole
-
525V
-
Radial Leaded
34mm
14V/µs
400A
3A
0.007ohm
37mm
48.5mm
23.5mm
-
EZPE Series
-40°C
85°C
-
4074043

RoHS

Date/Lot Code

Each
130+
€ 1,920
Najm.: 130 / Večkratnik: 130
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
68A
3A
-
32mm
11mm
21mm
-
MKP1847C Series
-40°C
85°C
-
4075209

RoHS

Date/Lot Code

Each
250+
€ 0,583
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074227

RoHS

Date/Lot Code

Each
100+
€ 2,380
Najm.: 100 / Večkratnik: 100
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
4075140

RoHS

Date/Lot Code

Each
125+
€ 1,140
Najm.: 125 / Večkratnik: 125
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
39.6A
3A
0.055ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075137

RoHS

Date/Lot Code

Each
125+
€ 1,250
Najm.: 125 / Večkratnik: 125
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
39.6A
3A
0.055ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075207

RoHS

Date/Lot Code

Each
250+
€ 0,643
Najm.: 250 / Večkratnik: 250
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
28.6A
3A
0.037ohm
26mm
7mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1397094

RoHS

Date/Lot Code

Each
100+
€ 3,390
Najm.: 100 / Večkratnik: 100
Metallized PET
Radial Box - 2 Pin
33µF
± 10%
DC Link
Through Hole
45V
75V
-
Radial Leaded
27.5mm
-
-
3A
0.003ohm
31.1mm
13mm
-
-
FFB Series
-55°C
105°C
-
1–23 od skupnega števila izdelkov: 23
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account