Power Film Capacitors:
Št. najdenih izdelkov 18Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,210 3+ € 7,620 5+ € 6,920 10+ € 6,200 20+ € 5,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 13V/µs | 260A | 25A | 0.0039ohm | - | 41.5mm | 28mm | 37mm | - | 37mm | BLC Series | -45°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ € 6,270 5+ € 4,450 10+ € 3,940 20+ € 3,240 40+ € 3,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | - | 43mm | 34mm | 36mm | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 20,620 3+ € 18,250 5+ € 15,890 10+ € 13,520 20+ € 13,250 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 1.4kA | 25A | 0.004ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,570 10+ € 6,690 20+ € 6,560 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.3kA | 25A | 0.0046ohm | - | 57.5mm | 35mm | 50mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ € 57,890 10+ € 45,160 20+ € 44,260 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 25A | 0.21ohm | - | 57.5mm | 70mm | 65mm | - | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 93,620 10+ € 80,940 20+ € 79,320 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 0.002ohm | - | 57.5mm | 70mm | 65mm | - | 65mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 62,460 9+ € 47,640 18+ € 47,260 54+ € 46,880 108+ € 46,500 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 28mm | 70V/µs | - | 25A | 0.003ohm | 65mm | - | - | 117mm | - | 117mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 108+ € 6,610 | Najm.: 108 / Večkratnik: 108 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | - | Radial Leaded | 37.5mm | 50V/µs | 753A | 25A | 0.0017ohm | - | 42.5mm | 28mm | 37mm | - | 37mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 128+ € 6,060 | Najm.: 128 / Večkratnik: 128 | Metallized PP | Radial Box - 4 Pin | 0.68µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | Radial Leaded | 27.5mm | 1.344kV/µs | 914A | 25A | 0.003ohm | - | 32mm | 22mm | 37mm | - | 37mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 15+ € 52,250 | Najm.: 15 / Večkratnik: 15 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 22.5mm | 12.5V/µs | - | 25A | - | 65mm | - | - | 98mm | - | 98mm | C44H Series | -25°C | 70°C | - | |||||
Each | 132+ € 8,190 | Najm.: 132 / Večkratnik: 132 | Metallized PP | Radial Box - 4 Pin | 0.68µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 37.5mm | 1.38kV/µs | 937A | 25A | 0.0038ohm | - | 41.5mm | 24mm | 44mm | - | 44mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 108+ € 51,340 | Najm.: 108 / Večkratnik: 108 | Metallized PP | Can | 3µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 1.5kA | 25A | - | 65mm | - | - | 175mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 108+ € 55,290 | Najm.: 108 / Večkratnik: 108 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 2kA | 25A | - | 65mm | - | - | 200mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 128+ € 6,670 | Najm.: 128 / Večkratnik: 128 | Metallized PP | Radial Box - 4 Pin | 0.68µF | ± 5% | Snubber | Through Hole | 500V | 850V | - | PC Pin | 27.5mm | 1.232kV/µs | 838A | 25A | 0.0031ohm | - | 32mm | 22mm | 37mm | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 30+ € 26,290 | Najm.: 30 / Večkratnik: 30 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 720A | 25A | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ € 81,990 9+ € 68,400 18+ € 65,470 54+ € 62,540 108+ € 62,510 | Najm.: 1 / Večkratnik: 1 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 28mm | 70V/µs | - | 25A | 0.003ohm | 65mm | - | - | 117mm | 25A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ € 12,260 3+ € 10,330 5+ € 9,940 10+ € 9,540 20+ € 8,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 0.0046ohm | - | 57.5mm | 35mm | 50mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ € 6,660 | Najm.: 98 / Večkratnik: 98 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 25A | 0.0041ohm | - | 42mm | 40mm | 55mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |