brez DDV

Power Film Capacitors:

Št. najdenih izdelkov 11
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
PrimerjajCena zaKoličina
3760191

RoHS

Date/Lot Code

Each
1+
€ 30,270
5+
€ 26,920
23+
€ 23,570
69+
€ 21,930
115+
€ 20,280
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4457504

RoHS

Date/Lot Code

Each
1+
€ 12,230
10+
€ 10,300
50+
€ 8,720
100+
€ 7,670
200+
€ 7,360
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
3678069

RoHS

Date/Lot Code

Each
1+
€ 8,500
36+
€ 6,510
72+
€ 6,190
108+
€ 5,870
504+
€ 5,810
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
0.0032ohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3605658

RoHS

Date/Lot Code

Each
1+
€ 24,300
3+
€ 19,890
5+
€ 19,060
10+
€ 18,230
20+
€ 16,830
Več cen ...
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
105°C
-
4074729

RoHS

Date/Lot Code

Each
40+
€ 21,670
Najm.: 40 / Večkratnik: 40
Metallized PP
Radial Box - 2 Pin
70µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
700A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074677

RoHS

Date/Lot Code

Each
40+
€ 12,700
Najm.: 40 / Večkratnik: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074679

RoHS

Date/Lot Code

Each
40+
€ 12,310
Najm.: 40 / Večkratnik: 40
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
52.5mm
18V/µs
720A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074731

RoHS

Date/Lot Code

Each
40+
€ 20,800
Najm.: 40 / Večkratnik: 40
Metallized PP
Radial Box - 2 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
700A
23.5A
0.0036ohm
57.5mm
35mm
50mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1791617

RoHS

Date/Lot Code

Each
1+
€ 11,500
Najm.: 1 / Večkratnik: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
52.5mm
20V/µs
2kA
23.5A
0.0025ohm
57.5mm
45mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4728388

RoHS

Each
90+
€ 7,630
Najm.: 90 / Večkratnik: 90
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
800A
23.5A
0.0053ohm
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728340

RoHS

Each
90+
€ 6,970
Najm.: 90 / Večkratnik: 90
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
23.5A
0.0053ohm
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1–11 od skupnega števila izdelkov: 11
od skupaj strani: 1

vodilnih proizvajalcev

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account